Ansell AlphaTec 37-520 Blue Cotton Gloves, Size 10.5, Nitrile Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
348-275
Mfr. Part No.:
37520105BP
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Gloves

Size

10.5

Material

Cotton

Colour

Blue

EN 388 Abrasion

Yes

Number of Gloves

24

Coating

Nitrile

Series

AlphaTec 37-520

Resistance Features

Chemical Resistant, Oil Resistant

Safety Standard

CE, EN 388, EN ISO 374-1, EN ISO 374-5, UKCA

Standards/Approvals

CE, EN 388, EN ISO 374-1, EN ISO 374-5, UKCA

RoHS Status: Exempt

COO (Country of Origin):
MY
The Ansell safety gloves are designed for enhanced grip and specialized protection. Featuring a raised grip surface pattern, these gloves provide superior handling, reducing the risk of slips and improving overall safety in challenging environments. In addition to their excellent grip, these nitrile gloves offer protection against hazardous solvents and oil-based chemicals, making them ideal for use in industries like food processing and chemicals. Specifically, they are well-suited for applications such as dairy processing and fruit and vegetable processing, where both safety and dexterity are essential. These gloves ensure reliable hand protection while maintaining comfort and flexibility for prolonged use.

Lesser risk of product contamination

Enhanced grip

EN388:2016 standardized

EN ISO 374-5:2016 and EN ISO 374-1:2016 Type A standardized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy