Ansell Ringers R-085 Red High Performance Polyethylene Gloves, Size 13, Nitrile Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
348-212
Mfr. Part No.:
085-13
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

13

Product Type

Gloves

Lining Material

Fleece

Material

High Performance Polyethylene

Colour

Red

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

16

Resistance Features

Abrasion Resistant, Cut Resistant

Safety Standard

ANSI/ISEA 105-2024, ANSI/ISEA 138:2019, EN 388:2016

Coating

Nitrile

Series

Ringers R-085

Standards/Approvals

ANSI/ISEA 105-2024, ANSI/ISEA 138-2019, EN 388:4X44FP

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell Impact and Cut Protection Gloves provide dexterous and comfortable hand safety. Featuring a patented TPR design developed with F3 Technology, the RINGERS R085 gloves offer full impact protection for knuckles, the thumb, and the entire length of the fingers. A breathable knit shell ensures high-level cut resistance, while the fleece-lined interior keeps hands warm and comfortable in cold conditions. The half-dipped nitrile palm coating with a sandy finish enhances grip in both wet and dry environments. Compliant with ANSI/ISEA 105-2024 standards.

Touchscreen-compatible thumb tips

Sustained warmth and comfort in cold temperatures

EN388:2016 4X44FP standardized

ANSI/ISEA 138-2019 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy