Ansell Ringers R-085 Red High Performance Polyethylene Gloves, Size 12, Nitrile Coating

Subtotal (1 pack of 8 pairs)*

$762.98

(exc. GST)

$839.28

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +$762.98$95.373

*price indicative

RS Stock No.:
348-211
Mfr. Part No.:
085-12
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

12

Product Type

Gloves

Lining Material

Fleece

Material

High Performance Polyethylene

Colour

Red

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Abrasion Resistant, Cut Resistant

Safety Standard

ANSI/ISEA 105-2024, ANSI/ISEA 138:2019, EN 388:2016

Number of Gloves

16

Coating

Nitrile

Series

Ringers R-085

Standards/Approvals

ANSI/ISEA 105-2024, ANSI/ISEA 138-2019, EN 388:4X44FP

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell Impact and Cut Protection Gloves provide dexterous and comfortable hand safety. Featuring a patented TPR design developed with F3 Technology, the RINGERS R085 gloves offer full impact protection for knuckles, the thumb, and the entire length of the fingers. A breathable knit shell ensures high-level cut resistance, while the fleece-lined interior keeps hands warm and comfortable in cold conditions. The half-dipped nitrile palm coating with a sandy finish enhances grip in both wet and dry environments. Compliant with ANSI/ISEA 105-2024 standards.

Touchscreen-compatible thumb tips

Sustained warmth and comfort in cold temperatures

EN388:2016 4X44FP standardized

ANSI/ISEA 138-2019 compliant

Related links