Ansell ActivArmr 96-002 Natural Leather Leather Overglove, Size 9

Subtotal (1 unit)*

$69.11

(exc. GST)

$76.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$69.11

*price indicative

RS Stock No.:
348-173
Mfr. Part No.:
RIGLVCVR090
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Leather Overglove

Size

9

Material

Leather

Colour

Natural

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

ActivArmr 96-002

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant

Safety Standard

EN 388:2016

Number of Gloves

2

Standards/Approvals

ASTM D120, ASTM F696, EcoVadis, EN 388:2015, EN 60903, ISO 9001

RoHS Status: Exempt

The Ansell Goatskin leather protectors designed to enhance the life of low-voltage gloves and improve hand safety. Reinforced protection: ActivArmr protectors are crafted from premium goatskin leather, providing enhanced safety when working with or near energized components, while offering moderate abrasion, puncture, and cut resistance.

For electrical insulated gloves that last longer

Compliance to ASTM F696 and EN 388

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy