Ansell RIG0014B Black Natural Rubber Latex Electrical Insulating Gloves, Size 09, Latex, Natural Rubber Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
346-370
Mfr. Part No.:
RIG0014B090
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Electrical Insulating Gloves

Size

09

Material

Natural Rubber Latex

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

ASTM, CSA, EN, IEC, NFPA, OSHA

Resistance Features

Electrical Safety

Series

RIG0014B

Coating

Latex, Natural Rubber

Mechanical Hazards EN 388

Yes

Number of Gloves

2

Standards/Approvals

ASTM F2675:2021, CSA, EN Standards, IEC 614821-2:2014, NFPA, OSHA

RoHS Status: Exempt

COO (Country of Origin):
MY
The Ansell Durable, form-fitting electrical safety gloves that assuredly protect wearers. Their advanced ergonomics, with a hand-at-rest design and non-splayed fingers, limit hand fatigue during extended use.

Natural rubber latex formulation

Ergonomic design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy