Ansell KSR 22-515 Yellow Cotton Gloves, Size 8, Polyvinyl Chloride Coating
- RS Stock No.:
- 348-123
- Mfr. Part No.:
- 22515080
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 348-123
- Mfr. Part No.:
- 22515080
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Gloves | |
| Size | 8 | |
| Material | Cotton | |
| Lining Material | Cotton | |
| Colour | Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | KSR 22-515 | |
| Resistance Features | Extra Grip | |
| Safety Standard | EN 388:2016/2121A | |
| Coating | Polyvinyl Chloride | |
| Number of Gloves | 24 | |
| Standards/Approvals | ANSI/ISEA 105-2024, CE | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Gloves | ||
Size 8 | ||
Material Cotton | ||
Lining Material Cotton | ||
Colour Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series KSR 22-515 | ||
Resistance Features Extra Grip | ||
Safety Standard EN 388:2016/2121A | ||
Coating Polyvinyl Chloride | ||
Number of Gloves 24 | ||
Standards/Approvals ANSI/ISEA 105-2024, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell work gloves feature a PVC coating that provides an excellent grip, making them ideal for handling small and difficult objects. Designed for enhanced comfort and flexibility, these gloves are made from cotton, offering increased comfort and dexterity for the wearer. The vinyl-coated, lightweight interlock knit liner delivers both flexibility and comfort, making these gloves suitable for light-duty tasks. Perfect for industries such as machinery and equipment, and metal fabrication, they are well-suited for applications like inspection (picking, checking, and marking) and final assembly.
Slip-on cuff that affords easy donning and doffing
Excellent grip for handling small and difficult objects
ANSI/ISEA 105-2024 and EN 388:2016 standardized
- RS Stock No. 2728998
- Mfr. Part No. 87650080BP
1 Pair
$3.43
- RS Stock No. 2315381
- Mfr. Part No. SHO690
1 Pair
$68.18
- RS Stock No. 0278241
- Mfr. Part No. 4005080
1 Pair
$22.04
- RS Stock No. 2352950
- Mfr. Part No. 41501
1 Bag of 12
$7.20
Related links
- Ansell KSR 22-515 Yellow Cotton Gripper Gloves Polyvinyl Chloride Coating
- Ansell KSR 22-515 Yellow Cotton Cut Resistant Gloves Polyvinyl Chloride Coating
- Ansell KSR 22-515 Yellow Polyvinyl Chloride Gripper Gloves Polyvinyl Chloride Coating
- Ansell KSR 22-515 Yellow Polyvinyl Chloride Cut Resistant Gloves Polyvinyl Chloride Coating
- RS PRO RS PRO Blue Polyester Gripper Gloves Polyvinyl Chloride Coating
- Ansell AlphaTec 04-005 Blue Cotton Chemical Resistant Gloves Polyvinyl Chloride Coating
- Ansell Edge 14-662 Blue PVC Size 8, Polyvinyl Chloride Coating
- Ansell Ringers R-074 Red Thermoplastic Rubber Chemical Resistant Gloves Polyvinyl Chloride Coating











