Ansell AlphaTec 58-335 Green Aquadri Gloves, Size 11, Nitrile Coating
- RS Stock No.:
- 348-079
- Mfr. Part No.:
- 58335110
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 348-079
- Mfr. Part No.:
- 58335110
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Gloves | |
| Size | 11 | |
| Material | Aquadri | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Coating | Nitrile | |
| Series | AlphaTec 58-335 | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | EN 388, EN ISO 374-1, EN ISO 374-5, UKCA | |
| Standards/Approvals | EN 388, EN ISO 374-1, EN ISO 374-5, UKCA | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Gloves | ||
Size 11 | ||
Material Aquadri | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Coating Nitrile | ||
Series AlphaTec 58-335 | ||
Resistance Features Chemical Resistant | ||
Safety Standard EN 388, EN ISO 374-1, EN ISO 374-5, UKCA | ||
Standards/Approvals EN 388, EN ISO 374-1, EN ISO 374-5, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Ansell Glove, 380mm Overall Length, Green - 58335100
This glove is a chemical-protective, long-cuff nitrile solution designed for industrial environments where liquid handling and contamination control are required. It pairs a moisture-absorbing inner layer with a Durable outer nitrile compound to reduce perspiration during extended tasks while providing resistance to mechanical damage and chemical exposure. The design suits operations in automation, electronics, electrical and mechanical settings that demand extended ARM coverage and consistent grip.
Features & Benefits
• AQUADRI™ moisture layer reduces perspiration for longer wear
• High-performance nitrile resists snags and punctures
• Reversed lozenge Palm finish improves wet and dry grip
• Foldable cuff gutter prevents drip onto forearm
• Certified antistatic properties support electrostatic-sensitive tasks
• High-performance nitrile resists snags and punctures
• Reversed lozenge Palm finish improves wet and dry grip
• Foldable cuff gutter prevents drip onto forearm
• Certified antistatic properties support electrostatic-sensitive tasks
**Applications**
• Suitable for assembly and inspection of electronic components
• Ideal for oil and filter change tasks in mechanical maintenance
• Used for handling chemicals during plating and coating processes
• Can be used for loading and transferring liquids between vessels
• Used for cleaning pumps, valves and process lines in manufacturing
• Ideal for oil and filter change tasks in mechanical maintenance
• Used for handling chemicals during plating and coating processes
• Can be used for loading and transferring liquids between vessels
• Used for cleaning pumps, valves and process lines in manufacturing
What inner-lining technology manages moisture and comfort?
A dual-layer inner coating incorporating AQUADRI™ moisture management draws perspiration away from the skin to maintain drier hands during prolonged use.
How does the cuff design support spill control during procedures?
The extended cuff includes a foldable gutter that channels drips away from the forearm, reducing liquid transfer during vertical movements.
Are these gloves suitable for food-handling tasks within industrial settings?
They carry approval for food handling, allowing their use where incidental contact with foodstuffs may occur during maintenance or processing operations.
Related links
- Ansell AlphaTec 58-335 Green Aquadri Chemical Resistant Gloves Nitrile Coating
- Ansell AlphaTec 58-335 Green Aquadri Chemical Resistant Gloves Nitrile Coating
- Ansell AlphaTec 58-335 Green Aquadri Chemical Resistant Gloves Nitrile Coating
- Ansell AlphaTec 58-335 Green Aquadri Size 10, Nitrile Coating
- Ansell AlphaTec 58-330 Green Aquadri Chemical Resistant Gloves Nitrile Coating
- Ansell AlphaTec 58-330 Green Aquadri Chemical Resistant Gloves, Nitrile Coating
- Ansell AlphaTec 58-330 Green Aquadri Chemical Resistant Gloves Nitrile Coating
- Ansell AlphaTec 58-330 Green Aquadri Chemical Resistant Gloves Nitrile Coating
