Ansell AlphaTec 58-128 Grey Nitrile, Nylon Work Gloves, Nitrile Coating
- RS Stock No.:
- 347-906
- Mfr. Part No.:
- 58128070
- Brand:
- Ansell
Subtotal (1 pack of 12 pairs)*
$176.20
(exc. GST)
$193.82
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $176.20 | $14.683 |
*price indicative
- RS Stock No.:
- 347-906
- Mfr. Part No.:
- 58128070
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Material | Nitrile, Nylon | |
| Lining Material | Nylon | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Resistance Features | Oil Resistant | |
| Series | AlphaTec 58-128 | |
| Safety Standard | CE, EN 388, EN ISO 374-1, EN ISO 374-5 | |
| Coating | Nitrile | |
| Standards/Approvals | CE, EN 388, EN ISO 374-1, EN ISO 374-5 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Material Nitrile, Nylon | ||
Lining Material Nylon | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Resistance Features Oil Resistant | ||
Series AlphaTec 58-128 | ||
Safety Standard CE, EN 388, EN ISO 374-1, EN ISO 374-5 | ||
Coating Nitrile | ||
Standards/Approvals CE, EN 388, EN ISO 374-1, EN ISO 374-5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
Ansell Polo Shirt, 280mm Overall Length, Grey - 58128070
This grey work polo is a protective garment designed for light industrial tasks where grip and resistance to oils and irritant fluids are required. Manufactured from a nitrile-coated textile blend, it is intended for environments in automation, electronics, electrical and mechanical industries where chemical splash, light fluid exposure and frequent handling are common.
Features & Benefits
• Thin nitrile coating provides barrier against oils and irritant fluids
• Nylon liner offers dexterity and reduced hand fatigue
• ANSELL GRIP™ technology improves handling of wet or oily parts
• Ergonomic fitted shape supports musculoskeletal health during repetition
• Nylon liner offers dexterity and reduced hand fatigue
• ANSELL GRIP™ technology improves handling of wet or oily parts
• Ergonomic fitted shape supports musculoskeletal health during repetition
**Applications**
• Suitable for body painting and surface inspection tasks
• Ideal for assembly and final inspection of components
• Used for tool and robot cleaning during maintenance
• Can be used for press injection moulding operations
• Suitable for warehousing and handling of raw materials
• Ideal for assembly and final inspection of components
• Used for tool and robot cleaning during maintenance
• Can be used for press injection moulding operations
• Suitable for warehousing and handling of raw materials
What standards cover protection against mechanical hazards?
The garment meets EN 388 requirements for mechanical performance, indicating assessed resistance to abrasion, cut, tear and puncture according to the standards test methods.
What length specification applies to this item?
The overall length of the protective element is specified as 280mm, providing extended coverage for typical hand and lower forearm activities.
Are there known sensitising components in the construction?
The formulation includes vulcanisation chemical accelerators such as zinc diethyldithiocarbamate, which a small number of users may be sensitive to and could develop irritant or allergic contact reactions.
Related links
- Ansell AlphaTec 58-128 Grey Nitrile Nitrile Coating
- Ansell HyFlex 11-919 Blue Nylon Liquid/Oil Repellent Gloves Nitrile Coating
- Ansell HyFlex 11-919 Blue Nylon Liquid/Oil Repellent Gloves Nitrile Coating
- Ansell HyFlex 11-919 Blue Nylon Liquid/Oil Repellent Gloves Nitrile Coating
- Ansell HyFlex 11-920 Blue Nylon Liquid/Oil Repellent Gloves Nitrile Coating
- Ansell HyFlex 11-917 Blue Nylon Liquid/Oil Repellent Gloves Nitrile Coating
- Ansell HyFlex 11-919 Blue Nylon Liquid/Oil Repellent Gloves Nitrile Coating
- Ansell HyFlex 11-919 Blue Nylon Liquid/Oil Repellent Gloves Nitrile Coating
