Ansell HyFlex 11-724 Black HPPE, Spandex Gloves, Size 5, Polyurethane Coating
- RS Stock No.:
- 347-803
- Mfr. Part No.:
- 11724VP050
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 347-803
- Mfr. Part No.:
- 11724VP050
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 5 | |
| Product Type | Gloves | |
| Material | HPPE, Spandex | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | HyFlex 11-724 | |
| Number of Gloves | 24 | |
| Coating | Polyurethane | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Safety Standard | ANSI/ISEA 105-2024, CE, EN 388:4342B | |
| Standards/Approvals | ANSI/ISEA 105-2024, CE, EAC, EN 388 4342B, ISO B | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 5 | ||
Product Type Gloves | ||
Material HPPE, Spandex | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series HyFlex 11-724 | ||
Number of Gloves 24 | ||
Coating Polyurethane | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Safety Standard ANSI/ISEA 105-2024, CE, EN 388:4342B | ||
Standards/Approvals ANSI/ISEA 105-2024, CE, EAC, EN 388 4342B, ISO B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Ansell Gloves offer exceptional durability with EN ABRASION LEVEL 4 and ANSI/ISEA 105-2024 ABRASION LEVEL 6 certification for superior wear resistance. Their palm-dipped PU coating provides an enhanced grip in light oil conditions, while INTERCEPT Cut Resistance Technology ensures ANSI/ISEA 105-2024 CUT A2 and EN ISO B protection for heightened workplace safety.
Palm-dipped PU coating ensures excellent grip in light oil conditions
Lightweight liner for exceptional dexterity
Cut resistant
Related links
- Ansell HyFlex 11-724 Black HPPE Size 5, Polyurethane Coating
- Ansell HyFlex 11-724 Grey HPPE Spandex Work Gloves Polyurethane Coating
- Ansell HyFlex 11-751 Black Fibreglass Nylon Size 5, Polyurethane Coating
- Ansell HyFlex 11-725 White HPPE Nylon Spandex Size 7, Polyurethane
- Ansell HyFlex 11-725 White HPPE Nylon Spandex Size 6, Polyurethane
- Ansell HyFlex 11-735 Black Fibreglass Nylon Size 5, Polyurethane Coating
- Ansell HyFlex 11-730 Grey HPPE Nylon Spandex Size 7, Polyurethane Coating
- Ansell HyFlex 11-543 Black HPPE Spandex General Handling Gloves Nitrile Coating
