Ansell Edge 48-205 Black Nylon, Polyester Cut Resistant Work Gloves, Size 9
- RS Stock No.:
- 347-673
- Mfr. Part No.:
- 48205090
- Brand:
- Ansell
Subtotal (1 pack of 6 pairs)*
$493.24
(exc. GST)
$542.56
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $493.24 | $82.207 |
*price indicative
- RS Stock No.:
- 347-673
- Mfr. Part No.:
- 48205090
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 9 | |
| Primary Glove Application | Cut Resistant | |
| Glove Material | Nylon, Polyester | |
| Main Colour of Glove | Black | |
| Number of Gloves | 6Pairs | |
| Range | Edge 48-205 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 9 | ||
Primary Glove Application Cut Resistant | ||
Glove Material Nylon, Polyester | ||
Main Colour of Glove Black | ||
Number of Gloves 6Pairs | ||
Range Edge 48-205 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Ansell industrial gloves offer a reliable grip, thanks to the unique material used on the palm, ensuring secure handling in various conditions. These bright yellow gloves are designed for optimized visibility, making them easy to spot in dark or low-light environments, enhancing safety. Added reinforcement patches increase the gloves' durability, extending their wear life. Additionally, the wide neoprene cuff allows for easy donning and doffing, providing a comfortable and practical fit for a range of tasks in demanding environments.
Advanced laceration defences
Back hand protection
EN 388:2016 and ANSI/ISEA 105-2024 standardized
ANSI/ISEA 138-2019 standardized
Related links
- Ansell Edge 48-205 Black Nylon Size 11
- Ansell Edge 48-205 Black Nylon Size 10
- Ansell Edge 48-205 Black Nylon Size 12
- Ansell Edge 48-205 Black Nylon Size 8
- Ansell Edge 48-701 Black Polyester Cut Resistant Work Gloves Polyurethane Coating
- Ansell Edge 48-702 Black Polyester Cut Resistant Work Gloves Foam Nitrile Coating
- Ansell Edge 48-702 Black Polyester Cut Resistant Work Gloves Foam Nitrile Coating
- Ansell Edge 48-701 Black Polyester Cut Resistant Work Gloves Polyurethane Coating
