Ansell HyFlex 48-101 Black Nylon, Polyurethane Gloves, Size 9, Polyurethane Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
347-638
Mfr. Part No.:
48101090
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Gloves

Size

9

Material

Nylon, Polyurethane

Lining Material

Nylon

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Abrasion Resistant

Safety Standard

ANSI/ISEA 105-2024, EN 388:2016 4131A

Coating

Polyurethane

Series

HyFlex 48-101

Number of Gloves

24

Standards/Approvals

ANSI/ISEA, CE, EN 388 4131A

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell safety gloves feature a thin, palm-dipped polyurethane coating, offering exceptional tactile sensitivity for precise handling in dry or slightly oily conditions. These gloves are lightweight, durable, and highly versatile, making them ideal for a wide range of applications. Their ergonomic design ensures comfort, even during prolonged use, and their durable construction provides reliable protection without compromising dexterity. Whether it's assembly, inspection, or general handling tasks, the gloves offer a perfect balance of comfort, protection, and performance across various industries.

For comfort and dexterity in daily applications

EN 388:2016 and ANSI/ISEA 105-2024 standardized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy