Ansell Ringers R-665 Yellow Leather Work Gloves, Size 8, Thermoplastic Rubber Coating
- RS Stock No.:
- 347-584
- Mfr. Part No.:
- 665-08
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 347-584
- Mfr. Part No.:
- 665-08
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Leather | |
| Colour | Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Series | Ringers R-665 | |
| Resistance Features | Cut Resistant, Impact Protection | |
| Safety Standard | ANSI/ISEA 139-2019, EN 388:2016 | |
| Coating | Thermoplastic Rubber | |
| Standards/Approvals | ANSI/ISEA 105-2024 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Leather | ||
Colour Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Series Ringers R-665 | ||
Resistance Features Cut Resistant, Impact Protection | ||
Safety Standard ANSI/ISEA 139-2019, EN 388:2016 | ||
Coating Thermoplastic Rubber | ||
Standards/Approvals ANSI/ISEA 105-2024 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Ansell gloves incorporate F3 Technology and TPR (thermoplastic rubber) impact protection at the knuckles, thumb, and along the full length of the fingers, offering comprehensive protection from impact hazards. The use of premium grain goatskin leather enhances both comfort and dexterity, providing a high level of protection against impact and cuts, making them ideal for tasks that require both safety and flexibility.
Comfortable feel and heightened dexterity
ANSI/ISEA 105-2024 and ANSI/ISEA 139-2019
Related links
- Ansell Ringers R-665 Yellow Leather Cut Resistant Gloves Thermoplastic Rubber Coating
- Ansell Ringers R-665 Yellow Leather Cut Resistant Gloves Thermoplastic Rubber Coating
- Ansell Ringers R-665 Yellow Leather Cut Resistant Gloves Thermoplastic Rubber Coating
- Ansell Ringers R-665 Yellow Leather Cut Resistant Gloves Thermoplastic Rubber Coating
- Ansell Ringers R-665 Yellow Leather Cut Resistant Gloves Thermoplastic Rubber Coating
- Ansell Ringers R-163 Black Leather Cut Resistant Gloves Thermoplastic Rubber Coating
- Ansell Ringers R-259B Red HPPE Cut Resistant Gloves Thermoplastic Rubber Coating
- Ansell Ringers R-299 Red HPPE Cut Resistant Gloves Thermoplastic Rubber Coating
