Ansell ActivArmr Blue Elastane, Thermolite Fibre Work Gloves, Size 7, Spandex Coating
- RS Stock No.:
- 347-467
- Mfr. Part No.:
- 78101070
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 347-467
- Mfr. Part No.:
- 78101070
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Elastane, Thermolite Fibre | |
| Colour | Blue | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | X | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| Number of Gloves | 12 | |
| Resistance Features | Thermal | |
| Coating | Spandex | |
| Safety Standard | EN ISO 21420:2020 | |
| Series | ActivArmr | |
| Standards/Approvals | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Elastane, Thermolite Fibre | ||
Colour Blue | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 4 | ||
EN 388 Puncture X | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test A | ||
Number of Gloves 12 | ||
Resistance Features Thermal | ||
Coating Spandex | ||
Safety Standard EN ISO 21420:2020 | ||
Series ActivArmr | ||
Standards/Approvals No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Ansell Gloves - 78101070
This is a pair of thermal gloves designed to provide reliable comfort and protection in cold environments. Made from advanced Thermolite fibre, these gloves create a thermal barrier that keeps hands warm while ensuring dexterity. Their seamless construction minimises discomfort, making them ideal for various industrial applications.
Features & Benefits
• Excellent thermal insulation with hollow-core fibres
• Comfortable wear facilitated by automatic knit technology
• Seamless design reduces friction for skin comfort
• Ambidextrous fit enhances user convenience
• Machine washable for improved hygiene and cost-effectiveness
Applications
• Suitable for food processing tasks
• Often employed in automotive maintenance
• Can be used for handling packed meats
• Applicable in production line support and maintenance
• Ideal for storing raw materials and packaging
What materials are used to construct these gloves and how do they benefit the user?
These gloves are made from Thermolite fibre, which provides superior thermal insulation to keep hands warm in cold conditions. The inclusion of Spandex contributes to flexibility, ensuring ease of movement during intricate tasks.
How do these gloves address the needs of users in cold environments?
The unique design features advanced hollow-core fibres that act as a barrier against the cold, enabling users to work comfortably in low-temperature settings without compromising dexterity.
Can these gloves be used in food-related applications?
Yes, the gloves are machine washable up to 40˚C, making them a hygienic option for food handling while providing necessary cold protection.
Are these gloves suitable for heavy-duty tasks?
While these gloves offer good insulation and comfort, they are classified as light-duty industrial gloves, making them ideal for tasks that require dexterity without heavy wear and tear.
What standards do these gloves meet in terms of safety and protection?
These gloves meet several EN standards, including EN ISO 21420, ensuring they offer adequate protection and performance for various tasks in industrial environments.
Related links
- Ansell ActivArmr 78-101 Blue Spandex Size 09, Spandex Coating
- Ansell ActivArmr 97-003 Blue Kevlar Stainless Steel Cut Resistant Gloves Nitrile Coating
- Ansell ActivArmr 97-002 Blue Kevlar Stainless Steel Cut Resistant Gloves Nitrile Coating
- RS PRO Blue Thermolite Fibre Glove Uncoated Coating
- Ansell ActivArmr Hycron 27-905 Blue Nitrile Glove Nitrile Coating
- Ansell ActivArmr Hycron 27-905 Blue Nitrile Glove Nitrile Coating
- Portwest A115 Blue Thermolite Fibre Glove, Size 9
- Ansell ActivArmr 80-409 Blue Acrylic Cut Resistant Gloves Nitrile, Polyurethane Coating
