Ansell AlphaTec 38-612 Black Butyl Rubber, Butyl Rubber Gloves, Size 9, Polymer Coating
- RS Stock No.:
- 347-451
- Mfr. Part No.:
- 38612090
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 347-451
- Mfr. Part No.:
- 38612090
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 9 | |
| Product Type | Gloves | |
| Material | Butyl Rubber, Butyl Rubber | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| Number of Gloves | 72 | |
| Series | AlphaTec 38-612 | |
| Coating | Polymer | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | CE, EN 388, EN ISO 374-1, EN ISO 374-5 | |
| Standards/Approvals | CE, EN 388, EN ISO 374-1, EN ISO 374-5 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 9 | ||
Product Type Gloves | ||
Material Butyl Rubber, Butyl Rubber | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
Number of Gloves 72 | ||
Series AlphaTec 38-612 | ||
Coating Polymer | ||
Resistance Features Chemical Resistant | ||
Safety Standard CE, EN 388, EN ISO 374-1, EN ISO 374-5 | ||
Standards/Approvals CE, EN 388, EN ISO 374-1, EN ISO 374-5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Ansell safety gloves are ergonomically designed with a naturally curved shape to enhance comfort and dexterity, making them easier to don and doff. Their soft feel further improves comfort, allowing for prolonged wear without compromising protection. These gloves offer maximum protection against hazardous chemicals, making them ideal for industries such as automotive, life sciences, chemical, and emergency medical services. Suitable for tasks like inspection, selecting and checking parts, as well as loading and unloading process equipment, these gloves provide reliable safety and comfort in demanding environments.
Butyl and viton layer provides resistance to harsh chemical hazards
EN ISO 374-5 and EN ISO 374-1:2016 Type A standardized
EN 388:2016 standardized
Related links
- Ansell AlphaTec 38-612 Black Butyl Size 8, Polymer Coating
- Ansell AlphaTec 38-612 Black Butyl Size 10, Polymer Coating
- Ansell AlphaTec 38-560 Black Butyl Chemical Resistant Gloves Polymer Coating
- Ansell AlphaTec 38-001 Black Butyl Chemical Resistant Gloves Polymer Coating
- Ansell AlphaTec 38-520 Black Butyl Glove Butyl Coating
- Ansell AlphaTec 38-002 Black Butyl Chemical Resistant Gloves, Polymer Coating
- Ansell AlphaTec 38-002 Black Butyl Insulated Cut Resistant Impact Gloves, Polymer Coating
- Ansell AlphaTec 38-001 Black Butyl Chemical Resistant Gloves, Polymer Coating
