Ansell HyFlex 48-101 Black Nylon Abrasion Resistant Gloves, Size 10, Polyurethane Coating
- RS Stock No.:
- 347-287
- Mfr. Part No.:
- 48101VP100
- Brand:
- Ansell
Subtotal (1 pack of 6 pairs)*
$33.48
(exc. GST)
$36.83
(inc. GST)
Add 2 packs to get free delivery
Temporarily out of stock
- Shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $33.48 | $5.58 |
*price indicative
- RS Stock No.:
- 347-287
- Mfr. Part No.:
- 48101VP100
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 10 | |
| Primary Glove Application | Abrasion Resistant | |
| Glove Material | Nylon | |
| Main Colour of Glove | Black | |
| Number of Gloves | 12Pairs | |
| Glove Coating | Polyurethane | |
| Range | HyFlex 48-101 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 10 | ||
Primary Glove Application Abrasion Resistant | ||
Glove Material Nylon | ||
Main Colour of Glove Black | ||
Number of Gloves 12Pairs | ||
Glove Coating Polyurethane | ||
Range HyFlex 48-101 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell safety gloves feature a thin, palm-dipped polyurethane coating, offering exceptional tactile sensitivity for precise handling in dry or slightly oily conditions. These gloves are lightweight, durable, and highly versatile, making them ideal for a wide range of applications. Their ergonomic design ensures comfort, even during prolonged use, and their durable construction provides reliable protection without compromising dexterity. Whether it's assembly, inspection, or general handling tasks, the gloves offer a perfect balance of comfort, protection, and performance across various industries.
For comfort and dexterity in daily applications
EN 388:2016 and ANSI/ISEA 105-2024 standardized
Related links
- Ansell HyFlex 48-101 Black Nylon Abrasion Resistant Gloves Polyurethane Coating
- Ansell HyFlex 48-101 Black Nylon Abrasion Resistant Gloves Polyurethane Coating
- Ansell HyFlex 48-101 Black Nylon Abrasion Resistant Gloves Polyurethane Coating
- Ansell HyFlex 48-101 Black Nylon Abrasion Resistant Gloves Polyurethane Coating
- Ansell HyFlex 48-101 Black Nylon Abrasion Resistant Gloves Polyurethane Coating
- Ansell HyFlex 48-101 Black Nylon Size 10, Polyurethane Coating
- Ansell HyFlex 11-618 Black Nylon Abrasion Resistant Gloves Polyurethane Coating
- Ansell HyFlex 48-101 Black Nylon Size 9, Polyurethane Coating
