Ansell White Nitrile Work Gloves, Size 6.5 to 7 S
- RS Stock No.:
- 346-535
- Mfr. Part No.:
- 92220070
- Brand:
- Ansell
Subtotal (1 box of 100 units)*
$3.30
(exc. GST)
$3.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $3.30 | $0.033 |
*price indicative
- RS Stock No.:
- 346-535
- Mfr. Part No.:
- 92220070
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 6.5 to 7 S | |
| Product Type | Work Gloves | |
| Material | Nitrile | |
| Colour | White | |
| Resistance Features | Food Industry | |
| Safety Standard | EN 1149 | |
| Number of Gloves | 100 | |
| Standards/Approvals | Category III, EC 2023/2006, EN ISO 21420:2020, EN ISO 374-1:2016 Type C, EN ISO 374-5:2016 Virus, EU Food Contact Approved, FDA21 CFR 177-2600-US Food Contact Approved, ISO 13485, ISO 9001, UKCA | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 6.5 to 7 S | ||
Product Type Work Gloves | ||
Material Nitrile | ||
Colour White | ||
Resistance Features Food Industry | ||
Safety Standard EN 1149 | ||
Number of Gloves 100 | ||
Standards/Approvals Category III, EC 2023/2006, EN ISO 21420:2020, EN ISO 374-1:2016 Type C, EN ISO 374-5:2016 Virus, EU Food Contact Approved, FDA21 CFR 177-2600-US Food Contact Approved, ISO 13485, ISO 9001, UKCA | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Ansell VersaTouch light-duty nitrile gloves in white provide excellent hand protection for food handling. Thin and lightweight, these gloves offer a comfortable fit, allowing wearers to maintain dexterity and comfort while performing food-related tasks.
Category III, EC 2023/2006, EN ISO 21420:2020, EN ISO 374 1:2016 Type C, EN ISO 374 5:2016 Virus
Ideal for food handling
Related links
- Ansell TouchNTuff 92-670 Blue Nitrile Chemical Resistant Gloves 200 per Pack
- Ansell TouchNTuff 93-163 Blue Nitrile Chemical Resistant Gloves 50 per Pack
- Ansell VersaTouch 92-481 Blue Nitrile Chemical Resistant Gloves 200 per Pack
- Ansell TouchNTuff 92-665 Blue Nitrile Chemical Resistant Gloves 200 per Pack
- Ansell White Nitrile Chemical Resistant Gloves, Size L (8.5 to 9)
- Ansell White Nitrile Chemical Resistant Gloves, Size XL (9.5 to 10)
- Ansell White Nitrile Chemical Resistant Gloves, Size M (7.5 to 8)
- Ansell Nitrilite 93-311 White Nitrile General Handling Gloves 100 per Pack
