Ansell Nitrilite 93-311 White Nitrile Rubber Work Gloves Food Safe, Size 6,5/7

Subtotal (1 box of 100 units)*

$81.78

(exc. GST)

$89.96

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 30 unit(s) shipping from 23 November 2026
  • Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$81.78$0.818

*price indicative

RS Stock No.:
346-559
Mfr. Part No.:
93311070
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

6, 5/7

Product Type

Work Gloves

Material

Nitrile Rubber

Colour

White

Sub Type

Gloves

Powdered

No

Number of Gloves

100

Series

Nitrilite 93-311

Food Safe

Yes

Length

30mm

Standards/Approvals

UKCA, EN ISO 374-1:2016+A1:2018, EN ISO 21420:2020, FDA21 CFR 177-2600-US Food Contact Approved, ISO 14001, Category III, EN ISO 374-5:2016

Accepted Quality Level AQL

2.5

RoHS Status: Exempt

COO (Country of Origin):
MY
The Ansell Non-sterile, accelerator-free nitrile cleanroom gloves are designed for use in Class 100 (ISO 5) environments. Free from accelerators, they offer enhanced safety and comfort, making them ideal for sensitive cleanroom applications where contamination control is critical.

Category III, EN ISO 21420:2020, EN ISO 374 1:2016+A1:2018, EN ISO 374 5:2016, FDA21 CFR 177 2600 US Food Contact Approved, ISO 14001, UKCA

No chemical accelerators

1 Box of 100
$81.78
1 Box of 100
$81.78
1 Box of 100
$62.79
1 Box of 100
$20.13

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy