Ansell RIG014R Red Latex Electrical Insulating Gloves, Size 09, Latex, Natural Rubber Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
346-379
Mfr. Part No.:
RIG014R090
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

09

Product Type

Electrical Insulating Gloves

Material

Latex

Colour

Red

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Mechanical Hazards EN 388

Yes

Resistance Features

Electrical Safety

Coating

Latex, Natural Rubber

Series

RIG014R

Safety Standard

ASTM, CSA, IEC, NFPA, OSHA

Number of Gloves

2

Standards/Approvals

ATSM F2675:2021, CSA, IEC 614821-2:2014, NFPA, OSHA

RoHS Status: Exempt

COO (Country of Origin):
MY
The Ansell Flexible, durable electrical safety gloves that deliver comfortable, fitted protection. Advanced ergonomics, including non-splayed fingers and a hand-at-rest shape, help limit hand fatigue.

Flexible, durable insulated gloves

For hand protection with limited hand fatigue

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy