Ansell AlphaTec 87-245 Blue Natural Rubber Latex Work Gloves, Size 8.5, Natural Rubber Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
346-204
Mfr. Part No.:
87245085BP
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

8.5

Product Type

Work Gloves

Material

Natural Rubber Latex

Colour

Blue

EN 388 Abrasion

Yes

Series

AlphaTec 87-245

Coating

Natural Rubber

Number of Gloves

24

Safety Standard

CE, EN 388, EN ISO 374-1, EN ISO 374-5

Resistance Features

Good Dexterity

Standards/Approvals

CE, EN 388, EN ISO 374-1, EN ISO 374-5

RoHS Status: Exempt

COO (Country of Origin):
MY
The Ansell AlphaTec light-duty natural latex rubber gloves are designed for elevated comfort and good dexterity. Featuring pure cotton flocking, these gloves offer excellent flexibility, making them ideal for tasks that require both comfort and reliable hand protection.

For safety gloves with enhanced comfort levels

Ideal food safety gloves

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy