Ansell MicroFlex 93-256 Orange Nitrile Disposable Gloves, 200 per Pack
- RS Stock No.:
- 345-981
- Mfr. Part No.:
- 93256100
- Brand:
- Ansell
Subtotal (1 box of 100 units)*
$30.76
(exc. GST)
$33.84
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $30.76 | $0.308 |
*price indicative
- RS Stock No.:
- 345-981
- Mfr. Part No.:
- 93256100
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Colour | Orange | |
| Powdered | No | |
| Number of Gloves | 200 | |
| Series | MicroFlex 93-256 | |
| Food Safe | Yes | |
| Anti-Static | Yes | |
| Standards/Approvals | No | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Colour Orange | ||
Powdered No | ||
Number of Gloves 200 | ||
Series MicroFlex 93-256 | ||
Food Safe Yes | ||
Anti-Static Yes | ||
Standards/Approvals No | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
Ansell Disposable Gloves - 93256090
This is a type of disposable glove designed for a variety of applications across multiple industries. Engineered from nitrile, these gloves offer robust protection while remaining comfortable for extended wear. With a powder-free formulation, they are suitable for food handling and compliant with stringent safety standards. The disposable gloves contribute to hygiene and efficiency in professional environments where cleanliness is paramount.
Features & Benefits
• Enhanced grip for confident handling in diverse conditions
• Robust tear resistance due to strong nitrile material
• High visibility orange colour improves safety during use
• Food safe, ideal for various food-related tasks
• Anti-static properties support sensitive electronic applications
• Compliant with EN ISO 374 and ASTM D6319 standards
Applications
• Suitable for automotive maintenance and repairs
• Applicable in food processing and handling environments
• Can be used for oil and filter changes
• Often employed in assembly tasks within manufacturing
• Ideal for recycling and waste disposal operations
How do these gloves ensure safety during food handling?
The high-quality disposable gloves are food safe, complying with relevant food contact regulations to prevent contamination in food processing environments. Their powder-free design reduces the risk of allergic reactions among users, making them suitable for various food handling tasks.
What makes these gloves suitable for mechanical and automotive work?
The gloves feature a robust nitrile construction, providing excellent tear resistance and an enhanced grip, which is essential for handling tools and machinery. Their anti-static properties also protect sensitive electronic components from static discharge during maintenance work.
Can these gloves be used for electrical applications?
Yes, these disposable gloves are designed to provide anti-static protection, making them suitable for use in electrical and electronic applications. This feature helps to maintain safety standards during delicate tasks where static electricity could pose a hazard.
Related links
- Ansell Orange Nitrile Disposable Gloves, 200 per Pack
- Skytec TX925 Orange Nitrile Disposable Gloves, 200 per Pack
- Unigloves Orange Nitrile Disposable Gloves 200 per Pack
- Unigloves Orange Nitrile Disposable Gloves 200 per Pack
- Unigloves Orange Nitrile Disposable Gloves 200 per Pack
- Unigloves Orange Nitrile Disposable Gloves 200 per Pack
- Ansell Grey Nitrile Disposable Gloves, 200 per Pack
- Ansell Green Nitrile Disposable Gloves, 200 per Pack
