Skytec TX925 Orange Nitrile Disposable Gloves Food Safe 230 μm, Size XL
- RS Stock No.:
- 275-5793
- Mfr. Part No.:
- SKG00925G
- Brand:
- Skytec
Subtotal (1 box of 100 units)*
$48.55
(exc. GST)
$53.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 107 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $48.55 | $0.486 |
*price indicative
- RS Stock No.:
- 275-5793
- Mfr. Part No.:
- SKG00925G
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Disposable Gloves | |
| Size | XL | |
| Material | Nitrile | |
| Colour | Orange | |
| Thickness | 230μm | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | TX925 | |
| Food Safe | Yes | |
| Anti-Static | Yes | |
| Standards/Approvals | EN374-1:2016 TYPE B KOPT, EN374-5:2016 | |
| Length | 240mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Disposable Gloves | ||
Size XL | ||
Material Nitrile | ||
Colour Orange | ||
Thickness 230μm | ||
Powdered No | ||
Number of Gloves 100 | ||
Series TX925 | ||
Food Safe Yes | ||
Anti-Static Yes | ||
Standards/Approvals EN374-1:2016 TYPE B KOPT, EN374-5:2016 | ||
Length 240mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Skytec TX925 Nitrile Dispoable Gloves, Size XL
The Skytec Glove is a high performance orange nitrile single use glove, designed for excellence in hand protection. This powder free glove features diamond grip pattern technology on both sides, ensuring outstanding grip performance and robust chemical protection. With a high resistance to the penetration and projections of various chemicals, these gloves provide comprehensive safety in diverse environments. The chlorinated interior enhances comfort, reducing friction during donning, while the inherent antistatic properties of nitrile add an extra layer of safety.
Product Features
Industry
Applications
Related links
- Skytec TX925 Orange Nitrile Disposable Gloves 100 per Pack
- Skytec TX925 Orange Nitrile Disposable Gloves 100 per Pack
- Skytec TX925 Orange Nitrile Disposable Gloves 100 per Pack
- Skytec TX925 Orange Nitrile Disposable Gloves 90 per Pack
- Unigloves GP02-40 Orange Nitrile Disposable Gloves 100 per Pack
- Traffi XDURA Orange Nitrile Disposable Gloves 50 per Pack
- Skytec TX4524 Green Nitrile Disposable Gloves 100 per Pack
- Skytec TX530 Green Nitrile Disposable Gloves 100 per Pack
