Unigloves GP02-40 Orange Nitrile Disposable Gloves Food Safe 80 μm, Size L

Subtotal (1 box of 100 units)*

$17.99

(exc. GST)

$19.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 69 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$17.99$0.18

*price indicative

RS Stock No.:
264-6982
Mfr. Part No.:
GP0134
Brand:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Product Type

Disposable Gloves

Size

L

Material

Nitrile

Colour

Orange

Thickness

80μm

Powdered

No

Number of Gloves

100

Series

GP02-40

Food Safe

Yes

Length

240mm

Standards/Approvals

EN ISO 374-5, EN ISO 374-1, CE, UKCA

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

COO (Country of Origin):
MY
The Unigloves Gloves has Resistant to a range of chemicals. Ideal for color coding in food cleaning and healthcare environments. Meets medical standards including pinholes. Nitrile formulation conforms to the hand during use for a more comfortable fit.

Reduces risks of latex allergies

Suitable for use with mobile and tablet displays without removing gloves

Beaded cuff provides extra strength during donning and helps prevent liquid roll back

Tested to EN374 and EN1186 standards

Free from powder

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy