Ansell MicroFlex 93-256 Orange Nitrile Disposable Gloves, 200 per Pack

Subtotal (1 box of 100 units)*

$48.34

(exc. GST)

$53.17

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$48.34$0.483

*price indicative

RS Stock No.:
345-979
Mfr. Part No.:
93256090
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Disposable Gloves

Material

Nitrile

Colour

Orange

Powdered

No

Number of Gloves

200

Series

MicroFlex 93-256

Food Safe

Yes

Anti-Static

Yes

Standards/Approvals

No

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

COO (Country of Origin):
TH

Ansell Disposable Gloves - 93256090


This is a type of disposable glove designed for a variety of applications across multiple industries. Engineered from nitrile, these gloves offer robust protection while remaining comfortable for extended wear. With a powder-free formulation, they are suitable for food handling and compliant with stringent safety standards. The disposable gloves contribute to hygiene and efficiency in professional environments where cleanliness is paramount.

Features & Benefits


• Enhanced grip for confident handling in diverse conditions

• Robust tear resistance due to strong nitrile material

• High visibility orange colour improves safety during use

• Food safe, ideal for various food-related tasks

• Anti-static properties support sensitive electronic applications

• Compliant with EN ISO 374 and ASTM D6319 standards

Applications


• Suitable for automotive maintenance and repairs

• Applicable in food processing and handling environments

• Can be used for oil and filter changes

• Often employed in assembly tasks within manufacturing

• Ideal for recycling and waste disposal operations

How do these gloves ensure safety during food handling?


The high-quality disposable gloves are food safe, complying with relevant food contact regulations to prevent contamination in food processing environments. Their powder-free design reduces the risk of allergic reactions among users, making them suitable for various food handling tasks.

What makes these gloves suitable for mechanical and automotive work?


The gloves feature a robust nitrile construction, providing excellent tear resistance and an enhanced grip, which is essential for handling tools and machinery. Their anti-static properties also protect sensitive electronic components from static discharge during maintenance work.

Can these gloves be used for electrical applications?


Yes, these disposable gloves are designed to provide anti-static protection, making them suitable for use in electrical and electronic applications. This feature helps to maintain safety standards during delicate tasks where static electricity could pose a hazard.

Related links