Ansell AlphaTec 58-010 Blue Nitrile Chemical Resistant Gloves, Nitrile Coating
- RS Stock No.:
- 345-973
- Mfr. Part No.:
- 58010100
- Brand:
- Ansell
Subtotal (1 pack of 12 pairs)*
$58.74
(exc. GST)
$64.61
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $58.74 | $4.895 |
*price indicative
- RS Stock No.:
- 345-973
- Mfr. Part No.:
- 58010100
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Chemical Resistant Gloves | |
| Material | Nitrile | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Puncture | Yes | |
| Resistance Features | Acid Resistant, Grease Resistant, Oil Resistant | |
| Safety Standard | ANSI/ISEA 105-2024, EN 388, EN 421, EN ISO 374-1, EN ISO 374-5 | |
| Series | AlphaTec 58-010 | |
| Coating | Nitrile | |
| Number of Gloves | 24 | |
| Standards/Approvals | ANSI/ISEA 105-2024, EN 388, EN 421, EN ISO 374-1, EN ISO 374-5 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Chemical Resistant Gloves | ||
Material Nitrile | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Puncture Yes | ||
Resistance Features Acid Resistant, Grease Resistant, Oil Resistant | ||
Safety Standard ANSI/ISEA 105-2024, EN 388, EN 421, EN ISO 374-1, EN ISO 374-5 | ||
Series AlphaTec 58-010 | ||
Coating Nitrile | ||
Number of Gloves 24 | ||
Standards/Approvals ANSI/ISEA 105-2024, EN 388, EN 421, EN ISO 374-1, EN ISO 374-5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell gloves are designed with a thickness of 0.28 mm/11 mil, offering all-day comfort, enhanced dexterity, and tactility without compromising durability. These reusable gloves provide specialized protection against light acids, greases, oils, and liquids, making them versatile for a variety of industrial applications. Engineered for an optimal balance of fit and flexibility, they can be used both as standalone gloves or as over gloves for added protection.
Excellent mechanical and chemical protection
EN388:2016 and EN 421 standardized
ANSI/ISEA 105-2024 standardized
EN ISO 374-1:2016 Type B and EN ISO 374-5:2016 standardized
Related links
- Ansell AlphaTec 58-010 Blue Nitrile Chemical Resistant Gloves, Nitrile Coating
- Ansell AlphaTec 58-010 Blue Nitrile Rubber (NBR) Chemical Resistant Gloves, Nitrile Coating
- Ansell AlphaTec 58-430 Green Nitrile Chemical Resistant Gloves, Nitrile Coating
- Ansell AlphaTec 58-335 Green Aquadri Size 10, Nitrile Coating
- Ansell AlphaTec 58-330 Green Aquadri Chemical Resistant Gloves Nitrile Coating
- Ansell AlphaTec 58-735 Green Nitrile Chemical Resistant Work Gloves Nitrile Coating
- Ansell AlphaTec 58-330 Green Aquadri Chemical Resistant Gloves, Nitrile Coating
- Ansell AlphaTec 58-530W Grey Nitrile Size 7, Nitrile Coating
