Ansell MicroFlex 93-856 Orange Nitrile Assembly of Small Pieces, General Handling, Packaging, Quality Inspection Work
- RS Stock No.:
- 345-589
- Mfr. Part No.:
- 93856090
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 345-589
- Mfr. Part No.:
- 93856090
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 8.5-9 L | |
| Primary Glove Application | Assembly of Small Pieces, General Handling, Packaging, Quality Inspection | |
| Glove Material | Nitrile | |
| Main Colour of Glove | Orange | |
| Number of Gloves | 100Gloves | |
| Range | MicroFlex 93-856 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 8.5-9 L | ||
Primary Glove Application Assembly of Small Pieces, General Handling, Packaging, Quality Inspection | ||
Glove Material Nitrile | ||
Main Colour of Glove Orange | ||
Number of Gloves 100Gloves | ||
Range MicroFlex 93-856 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Ansell High-visibility orange nitrile exam gloves offer robust hand protection in demanding environments. Their bright orange color enhances visibility, making them easy to spot in emergency situations while maintaining durability and comfort for medical professionals.
Medical Device Regulation (EU) 2017/745 Class I, Personal Protective Equipment Regulation (EU) 2016/425 Category III risks, CE 0493
Secure grip
Secure grip
Related links
- Ansell MicroFlex 93-856 Orange Nitrile Assembly of Small Pieces Packaging, Quality Inspection Work
- Ansell HyFlex 11-840 Grey Nylon General Handling Quality Inspection Work
- Ansell EDGE 48-126 Black Polyester Assembly of Small Pieces Packaging, Quality Inspection Work
- RS PRO White Polycotton Assembly of Small Pieces Packaging Size 11, XXL
- RS PRO White Polycotton Assembly of Small Pieces Packaging Size 10, XL
- Ansell RINGERS R840 Black Spandex Assembly of Small Pieces Packaging, Quality
- Ansell MicroFlex 93-256 Orange Nitrile Extra Grip Work Gloves, Size 9.5-10 XL
- Ansell MicroFlex 93-256 Orange Nitrile Extra Grip Work Gloves, Size 10.5-11 XXL
