Ansell MicroFlex 93-856 Orange Nitrile Assembly of Small Pieces, General Handling, Packaging, Quality Inspection Work
- RS Stock No.:
- 345-587
- Mfr. Part No.:
- 93856070
- Brand:
- Ansell
Subtotal (1 box of 100 units)*
$5.12
(exc. GST)
$5.63
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $5.12 | $0.051 |
*price indicative
- RS Stock No.:
- 345-587
- Mfr. Part No.:
- 93856070
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 6.5-7 S | |
| Primary Glove Application | Assembly of Small Pieces, General Handling, Packaging, Quality Inspection | |
| Glove Material | Nitrile | |
| Main Colour of Glove | Orange | |
| Number of Gloves | 100Gloves | |
| Range | MicroFlex 93-856 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 6.5-7 S | ||
Primary Glove Application Assembly of Small Pieces, General Handling, Packaging, Quality Inspection | ||
Glove Material Nitrile | ||
Main Colour of Glove Orange | ||
Number of Gloves 100Gloves | ||
Range MicroFlex 93-856 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Ansell High-visibility orange nitrile exam gloves offer robust hand protection in demanding environments. Their bright orange color enhances visibility, making them easy to spot in emergency situations while maintaining durability and comfort for medical professionals.
Medical Device Regulation (EU) 2017/745 Class I, Personal Protective Equipment Regulation (EU) 2016/425 Category III risks, CE 0493
Secure grip
Secure grip
Related links
- Ansell MicroFlex 93-856 Orange Nitrile Assembly of Small Pieces Packaging, Quality Inspection Work
- Ansell MicroFlex 93-256 Orange Nitrile Extra Grip Work Gloves, Size 10.5-11 XXL
- Ansell MicroFlex 93-256 Orange Nitrile Extra Grip Work Gloves, Size 8.5-9 L
- Ansell MicroFlex 93-256 Orange Nitrile Extra Grip Work Gloves, Size 6.5-7 S
- Ansell MicroFlex 93-256 Orange Nitrile Extra Grip Work Gloves, Size 7.5-8 M
- Ansell MicroFlex 93-256 Orange Nitrile Extra Grip Work Gloves, Size 9.5-10 XL
- Ansell MicroFlex 93-823 Blue Nitrile Material Handling Work Gloves, Size 7.5-8 M
- Ansell MicroFlex 93-823 Blue Nitrile Material Handling Work Gloves, Size 6.5-7 S
