Ansell ActivArmr 43-113 Yellow Kevlar Cut Resistant Gloves, Size 09
- RS Stock No.:
- 345-539
- Mfr. Part No.:
- 43113090
- Brand:
- Ansell
Subtotal (1 pack of 6 pairs)*
$492.39
(exc. GST)
$541.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $492.39 | $82.065 |
*price indicative
- RS Stock No.:
- 345-539
- Mfr. Part No.:
- 43113090
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 09 | |
| Product Type | Cut Resistant Gloves | |
| Lining Material | Cotton | |
| Material | Kevlar | |
| Colour | Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Series | ActivArmr 43-113 | |
| Number of Gloves | 12 | |
| Resistance Features | Flame Resistant, Cut Resistant, Heat Resistant | |
| Safety Standard | ANSI/ISEA 105-2024 CUT A5, EN ISO | |
| Standards/Approvals | ANSI/ISEA 105-2024 CUT A5, EN ISO E, 43421X | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 09 | ||
Product Type Cut Resistant Gloves | ||
Lining Material Cotton | ||
Material Kevlar | ||
Colour Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Series ActivArmr 43-113 | ||
Number of Gloves 12 | ||
Resistance Features Flame Resistant, Cut Resistant, Heat Resistant | ||
Safety Standard ANSI/ISEA 105-2024 CUT A5, EN ISO | ||
Standards/Approvals ANSI/ISEA 105-2024 CUT A5, EN ISO E, 43421X | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Ansell Work Gloves - 43113100
This work gloves product offers essential protection for tasks in high-temperature environments. Designed specifically for heat resistance, these gloves feature aramid knit material, ensuring durability and comfort when faced with thermal challenges. They are suitable for professionals requiring reliable protective gear during demanding applications, particularly in industries such as automation and electronics.
Features & Benefits
• Heat resistant design protects hands from high temperatures
• Aramid knit material offers flexibility and strength
• EN388 rated for cut and tear resistance
• No coating enhances grip and dexterity
• Provides reliable thermal protection for various tasks
• Lightweight construction ensures comfort during extended wear
Applications
• Suitable for use in electrical assembly jobs
• Applicable in mechanical maintenance requiring high-temperature handling
• Can be used for welding and metalworking
• Often employed in the electronics industry for assembly processes
• Ideal for manufacturing environments where heat exposure is common
What kind of environments are these gloves designed for?
These gloves are specifically designed for high-temperature environments, making them suitable for tasks involving heat, such as welding or metalworking.
How do the gloves handle cut hazards?
The gloves are EN388 rated, providing high cut resistance to ensure protection against sharp objects commonly encountered in industrial settings.
Can these gloves be safely washed and reused?
It is recommended to follow the care instructions provided with the gloves, as washing may affect their heat-resistant properties.
What makes these gloves suitable for prolonged wear?
Their lightweight aramid knit construction allows for breathability and comfort, ensuring users can wear them for extended periods without discomfort.
Are these gloves suitable for chemical handling?
These gloves are not designed for chemical resistance, so they should not be used in environments where chemical exposure is a concern.
Related links
- Ansell ActivArmr 97-011 Black Acrylic Size 09, Nitrile Coating
- Ansell ActivArmr 80-600 Blue Acrylic Cut Resistant Gloves Nitrile, Polyurethane Coating
- Ansell ActivArmr 78-202 Blue Acrylic Heat & Cold Resistant Gloves PVC Coating
- Ansell ActivArmr 59-416 Brown Cotton Size One Size
- Ansell ActivArmr 80-658 Blue Cotton Size 09 Natural Rubber Coating
- Ansell ActivArmr 78-101 Blue Spandex Size 09, Spandex Coating
- Ansell ActivArmr Cotton Chemical Resistant Gloves
- Ansell ActivArmr 100% Cotton Chemical Resistant Gloves
