Ansell Ringers R-299 Red HPPE Gloves, Size 11, Thermoplastic Rubber Coating
- RS Stock No.:
- 345-500
- Mfr. Part No.:
- 299-11
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 345-500
- Mfr. Part No.:
- 299-11
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Gloves | |
| Size | 11 | |
| Material | HPPE | |
| Lining Material | Polyethylene | |
| Colour | Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Thermoplastic Rubber | |
| Number of Gloves | 10 | |
| Safety Standard | EN | |
| Series | Ringers R-299 | |
| Resistance Features | Cut Resistant, Impact Protection | |
| Standards/Approvals | ANSI/ISEA 105-2024, ANSI/ISEA 138-2019 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Gloves | ||
Size 11 | ||
Material HPPE | ||
Lining Material Polyethylene | ||
Colour Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Thermoplastic Rubber | ||
Number of Gloves 10 | ||
Safety Standard EN | ||
Series Ringers R-299 | ||
Resistance Features Cut Resistant, Impact Protection | ||
Standards/Approvals ANSI/ISEA 105-2024, ANSI/ISEA 138-2019 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Impact Protection Gloves are designed for high-risk environments, offering advanced cut resistance and superior grip. With a Kevlar-stitched palm for extra durability and an extended airprene wrist closure featuring a TPR pull tab, these gloves ensure a secure and comfortable fit. The increased visibility external surface enhances safety in low-light conditions. Ideal for industries like oil and gas, construction, manufacturing, and mining, the gloves are built to handle tough tasks such as engaging and releasing drill string slips, chaining up pipes, and installation or dismantling of rigs.
Thermoplastic rubber design
Abrasion protection
ANSI/ISEA 138-2019 and ANSI/ISEA 105-2024 standardized
EN 388:2016 standardized
- RS Stock No. 0767154
- Mfr. Part No. 6316-1210-7
1 Pack of 10 Pair(s)
$101.52
- RS Stock No. 0849890
- Mfr. Part No. A-TG1180-RD-11
1 Pack of 10 Pair(s)
$400.50
- RS Stock No. 2870458
- Mfr. Part No. 2XD3A2VX6412/011
Each
$61.47
- RS Stock No. 2755692
- Mfr. Part No. SHO5414
1 Pair
$35.32
Related links
- Ansell Ringers R-299 Red HPPE Glove Thermoplastic Rubber Coating
- Ansell Ringers R-299 Red HPPE Cut Resistant Gloves Thermoplastic Rubber Coating
- Ansell Ringers R-299 Red HPPE Chemical Resistant Gloves Thermoplastic Rubber Coating
- Ansell Ringers R-299 Red HPPE Cut Resistant Gloves Thermoplastic Rubber Coating
- Ansell Ringers R-299 Red HPPE Cut Resistant Gloves Thermoplastic Rubber Coating
- Ansell Ringers R-259 Red HPPE Glove Thermoplastic Rubber Coating
- Ansell Ringers R-259B Red HPPE Cut Resistant Gloves Thermoplastic Rubber Coating
- Ansell Ringers R-259 Red Synthetic Leather Glove Thermoplastic Rubber Coating












