SINGER SAFETY PHS5NIF Black, Grey Elastane, High Density Polyethylene, Polyester, Stainless Steel Fibre Work Gloves,

Unavailable
RS will no longer stock this product.
RS Stock No.:
329-003
Mfr. Part No.:
PHS5NIF08
Brand:
SINGER SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

SINGER SAFETY

Product Type

Work Gloves

Size

8

Material

Elastane, High Density Polyethylene, Polyester, Stainless Steel Fibre

Lining Material

Elastane and Stainless Steel Fibre, High Density Polyethylene, Polyester

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN 388:2016 + A1:2018, EN 407:2020

Resistance Features

Cut Resistant

Number of Gloves

200

Coating

Nitrile Foam

Series

PHS5NIF

Standards/Approvals

European Regulation (EU) 2016/425 on Personal Protective Equipment (PPE). Category II

RoHS Status: Exempt

COO (Country of Origin):
CN
The SINGER SAFETY Gloves are crafted with a seamless knitted liner made from polyester, high-density polyethylene, elastane, and stainless steel fibers, offering outstanding cut resistance and flexibility. The 13-gauge construction ensures a comfortable fit with excellent dexterity.

Non irritating and easy to adjust

Excellent cut resistance

Good support of the glove

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy