SINGER SAFETY 50GHBBC Grey, White Elastane, High Density Polyethylene, Metal Fibre, Polyester Work Gloves, Size 7,
- RS Stock No.:
- 328-980
- Mfr. Part No.:
- PHS315PU07
- Brand:
- SINGER SAFETY
Subtotal (1 pack of 10 pairs)*
$68.51
(exc. GST)
$75.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $68.51 | $6.851 |
*price indicative
- RS Stock No.:
- 328-980
- Mfr. Part No.:
- PHS315PU07
- Brand:
- SINGER SAFETY
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Elastane, High Density Polyethylene, Metal Fibre, Polyester | |
| Colour | Grey, White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 200 | |
| Safety Standard | EN 388:2016 | |
| Resistance Features | Cut Resistant | |
| Series | 50GHBBC | |
| Coating | Polyurethane | |
| Standards/Approvals | ISO 14001, ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Elastane, High Density Polyethylene, Metal Fibre, Polyester | ||
Colour Grey, White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 200 | ||
Safety Standard EN 388:2016 | ||
Resistance Features Cut Resistant | ||
Series 50GHBBC | ||
Coating Polyurethane | ||
Standards/Approvals ISO 14001, ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SINGER SAFETY Gloves are made from a durable blend of polyester, high-density polyethylene, elastane, and stainless steel fibers, providing excellent cut resistance while maintaining flexibility. The 13-gauge seamless knit construction ensures comfort and dexterity, while the wrist features an elastic knit with a trim for a secure fit.
Non irritating and easy to adjust
Reinforced strength
Excellent cut resistance
Related links
- SINGER SAFETY 50GHBBC Grey High Density Polyethylene Polyester Work Gloves
- SINGER SAFETY 50GHBBC Grey High Density Polyethylene Polyester Work Gloves
- SINGER SAFETY 50GHBBC Grey High Density Polyethylene Polyester Work Gloves
- SINGER SAFETY 50GHBBC Grey High Density Polyethylene Polyester Work Gloves
- SINGER SAFETY 50GHBBC Grey High Density Polyethylene Polyester Work Gloves
- SINGER SAFETY 50GHBBC Grey High Density Polyethylene Polyester Work Gloves
- SINGER SAFETY PHS5NIF Black High Density Polyethylene Polyester Work Gloves
- SINGER SAFETY PHS5NIF Black High Density Polyethylene Stainless Steel Fibre Work Gloves,
