Mapa ULTRANE 500 Black Nitrile Rubber Work Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 314-943
- Mfr. Part No.:
- 34500047
- Brand:
- Mapa
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 314-943
- Mfr. Part No.:
- 34500047
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Nitrile Rubber | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388, EN 407, EN ISO 21420, ISO 13997, ISO 18889 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Oil Resistant, Puncture Resistant, Tear Resistant | |
| Number of Gloves | 24 | |
| Series | ULTRANE 500 | |
| Coating | Nitrile | |
| Standards/Approvals | CE 0334, EN388, EN407, EN ISO 21420, EN ISO 21420:5/5, ISO 13997, ISO 18889 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Nitrile Rubber | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388, EN 407, EN ISO 21420, ISO 13997, ISO 18889 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Oil Resistant, Puncture Resistant, Tear Resistant | ||
Number of Gloves 24 | ||
Series ULTRANE 500 | ||
Coating Nitrile | ||
Standards/Approvals CE 0334, EN388, EN407, EN ISO 21420, EN ISO 21420:5/5, ISO 13997, ISO 18889 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mapa Ultrane 500 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. These gloves meet a range of safety standards, including EN388, EN407. With a 5/5 dexterity rating according to EN ISO 21420.
Color adapted to dirty environments for a prolonged durability
Excellent abrasion resistance due to the nitrile coating
Grip and Proof coating ensures an excellent grip in oily environment
Reduces muscle strain and boost productivity
Related links
- Mapa ULTRANE 500 Black Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANE 525 Black Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANE 526 Black Nitrile Work Gloves Nitrile Coating
- Unigloves GA007 Black Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANE 500 Black Nitrile Work Gloves Nitrile Coating
- Mapa KRYTECH 580 Black Size 7, Nitrile Coating
- Mapa KRYTECH 563 Black Size 7, Nitrile Coating
- NXG P-8138 Black Size 7, Nitrile Coating
