Mapa Blue Latex Gloves, Size 10

Subtotal (1 pair)*

$21.62

(exc. GST)

$23.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$21.62

*price indicative

RS Stock No.:
314-752
Mfr. Part No.:
34298150
Brand:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Size

10

Product Type

Gloves

Material

Latex

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Abrasion Resistant, Blade Cut, Puncture Resistant, Tear Resistant

Number of Gloves

10

Safety Standard

EN 388, EN ISO 374-1, EN ISO 374-5

Standards/Approvals

EN388, EN420:5/5, EN ISO 374-1 TYPE A ABKMPT, EN ISO 374-5 CATEGORY 3

RoHS Status: Exempt

COO (Country of Origin):
MY
The Mapa Alto 298 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. Offering reliable Type A chemical protection, these gloves meet a range of safety standards, including EN388, EN ISO 374-1, EN ISO 374-5 and Category 3 CE protection. With a 5/5 dexterity rating according to EN420.

Longer service life and good impact protection due to the thickness of the material

Good mechanical performance for long lasting chemical protection

Longer length provides forearm protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy