Mapa Blue Latex Gloves, Size 6
- RS Stock No.:
- 314-720
- Mfr. Part No.:
- 34177006
- Brand:
- Mapa
- RS Stock No.:
- 314-720
- Mfr. Part No.:
- 34177006
- Brand:
- Mapa
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 6 | |
| Product Type | Gloves | |
| Material | Latex | |
| Colour | Blue | |
| EN 388 Tear | Yes | |
| Number of Gloves | 2 | |
| Safety Standard | CE 0334, EN 388:0010X, EN420:5/5, EN 421, EN ISO 374-1, EN ISO 374-5, ISO 13997 | |
| Resistance Features | Chemical Resistant | |
| Standards/Approvals | EN388 0010X, EN420:5/5, EN 421, EN ISO 374-1 TYPE B KPT, EN ISO 374-5, Quality assurance certificate:0334 - Asqual 14 rue des Reculettes -75013 Paris - France, rue Hermann Frenkel - 69367 Lyon Cedex 07- FRANCE, This product does not contain more than 0.1 % of substance of very high concern (SVHC) or any substance included in the annex XVII of the regulation n° 1907/2006 of the European Parliament and of the Council (REACH), UE type certificate or CE type examination certificate:0075/014/162/10/18/2257 Issued by the notified body nr:0075 CTC - 4 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 6 | ||
Product Type Gloves | ||
Material Latex | ||
Colour Blue | ||
EN 388 Tear Yes | ||
Number of Gloves 2 | ||
Safety Standard CE 0334, EN 388:0010X, EN420:5/5, EN 421, EN ISO 374-1, EN ISO 374-5, ISO 13997 | ||
Resistance Features Chemical Resistant | ||
Standards/Approvals EN388 0010X, EN420:5/5, EN 421, EN ISO 374-1 TYPE B KPT, EN ISO 374-5, Quality assurance certificate:0334 - Asqual 14 rue des Reculettes -75013 Paris - France, rue Hermann Frenkel - 69367 Lyon Cedex 07- FRANCE, This product does not contain more than 0.1 % of substance of very high concern (SVHC) or any substance included in the annex XVII of the regulation n° 1907/2006 of the European Parliament and of the Council (REACH), UE type certificate or CE type examination certificate:0075/014/162/10/18/2257 Issued by the notified body nr:0075 CTC - 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Related links
- Mapa Blue Natural Latex Glove, Size 6
- Mapa HARPON 326 Blue Natural Latex Glove, Size 6
- Mapa JERSETTE 308 Blue Natural Latex Glove, Size 6
- Mapa Blue Natural Latex Glove, Size 9
- Mapa Blue Natural Latex Glove, Size 10
- Mapa Blue Natural Latex Glove, Size 7
- Mapa Blue Natural Latex Glove, Size 8
- Mapa Mauve Natural Latex Glove, Size 6












