Mapa ULTRANITRIL 495 Blue Nitrile Gloves, Size 6
- RS Stock No.:
- 314-697
- Mfr. Part No.:
- 34495006
- Brand:
- Mapa
Subtotal (1 pair)*
$7.70
(exc. GST)
$8.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 40 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $7.70 |
*price indicative
- RS Stock No.:
- 314-697
- Mfr. Part No.:
- 34495006
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 6 | |
| Product Type | Gloves | |
| Material | Nitrile | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 20 | |
| Safety Standard | EN420:5/5 | |
| Resistance Features | Abrasion Resistant, Puncture Resistant, Tear Resistant | |
| Series | ULTRANITRIL 495 | |
| Standards/Approvals | CE 0334, EN388 3101X, EN420:5/5, EN ISO 374-1 TYPE A, EN ISO 374-5 CATEGORY 3, ISO 13997 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 6 | ||
Product Type Gloves | ||
Material Nitrile | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 20 | ||
Safety Standard EN420:5/5 | ||
Resistance Features Abrasion Resistant, Puncture Resistant, Tear Resistant | ||
Series ULTRANITRIL 495 | ||
Standards/Approvals CE 0334, EN388 3101X, EN420:5/5, EN ISO 374-1 TYPE A, EN ISO 374-5 CATEGORY 3, ISO 13997 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Ultranitril 495 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. Offering reliable Type A chemical protection, these gloves meet a range of safety standards, including EN388, EN ISO 374-1, EN ISO 374-5 and Category 3 CE protection. With a 5/5 dexterity rating according to EN420.
Good grip due to the embossed texture
Excellent dexterity and comfort thanks to the anatomical form and the flocklined finish
Solution for safely handling fatty food products
Related links
- Mapa ULTRANITRIL 495 Blue Nitrile Glove, Size 8
- Mapa ULTRANITRIL 495 Blue Nitrile Glove, Size 9
- Mapa ULTRANITRIL 495 Blue Nitrile Glove, Size 7
- Mapa ULTRANITRIL 493 Blue Nitrile Glove, Size 10
- Mapa ULTRANITRIL 492 Green Nitrile Glove, Size 6
- Mapa ULTRANITRIL 491 Green Nitrile Glove Nitrile Coating
- Mapa ULTRANITRIL 480 Green Nitrile Glove, Size 7
- Mapa ADVANTECH 529 White Nitrile Glove, Size 6
