North Perfect Fit 3.0 Black, Grey Carbon, HPPE, Nylon, Polyurethane Cut Resistant Gloves, Size 6, Polyurethane Coating
- RS Stock No.:
- 314-101
- Mfr. Part No.:
- NPF22-0118N-6
- Brand:
- North
Subtotal (1 bag of 10 pairs)*
$213.15
(exc. GST)
$234.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $213.15 | $21.315 |
*price indicative
- RS Stock No.:
- 314-101
- Mfr. Part No.:
- NPF22-0118N-6
- Brand:
- North
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | North | |
| Size | 6 | |
| Product Type | Cut Resistant Gloves | |
| Material | Carbon, HPPE, Nylon, Polyurethane | |
| Colour | Black, Grey | |
| Coating | Polyurethane | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant | |
| Series | Perfect Fit 3.0 | |
| Number of Gloves | 10 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand North | ||
Size 6 | ||
Product Type Cut Resistant Gloves | ||
Material Carbon, HPPE, Nylon, Polyurethane | ||
Colour Black, Grey | ||
Coating Polyurethane | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant | ||
Series Perfect Fit 3.0 | ||
Number of Gloves 10 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Perfect Fit 3.0 Gloves features a seamless HPPE, nylon, carbon, and PU liner with a knit wrist and PU palm coating. It offers dexterity level 5. The grey liner with black coating is washable up to 3 cycles, food certified. Packed in sets of 10 pairs per polybag, with 10 polybags per case.
Lightweight
Fiberglass free
Free from silicone
Antistatic and touchscreen capable
Related links
- Honeywell Perfect Fit 3.0 Black HPPE Polyurethane Cut Resistant Gloves Polyurethane
- Honeywell Perfect Fit 3.0 Black HPPE Polyurethane Cut Resistant Gloves Polyurethane
- Honeywell Perfect Fit 3.0 Black HPPE Polyurethane Cut Resistant Gloves Polyurethane
- Honeywell Perfect Fit 3.0 Black HPPE Polyurethane Cut Resistant Gloves Polyurethane
- Honeywell Perfect Fit 3.0 Black HPPE Polyurethane Cut Resistant Gloves Polyurethane
- Honeywell Perfect Fit 3.0 Black HPPE Size 6, Polyurethane Coating
- Honeywell Perfect Fit 3.0 Black HPPE Polyurethane Size 6,
- Honeywell Perfect Fit 3.0 Black Elastane Polyurethane Cut Resistant Gloves Polyurethane
