North Perfect Fit 3.0 Black, Grey Carbon, Elastane, Nylon, Polyurethane Cut Resistant Gloves, Size 6, Polyurethane

Subtotal (1 bag of 10 pairs)*

$113.63

(exc. GST)

$124.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$113.63$11.363

*price indicative

RS Stock No.:
314-092
Mfr. Part No.:
NPF21-0118N-6
Brand:
North
Find similar products by selecting one or more attributes.
Select all

Brand

North

Product Type

Cut Resistant Gloves

Size

6

Material

Carbon, Elastane, Nylon, Polyurethane

Colour

Black, Grey

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant

Number of Gloves

10

Series

Perfect Fit 3.0

Coating

Polyurethane

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Honeywell Perfect Fit 3.0 Gloves are made from nylon carbon elastane and PU featuring a seamless liner knit wrist and PU palm coating. They are washable food certified antistatic and touchscreen compatible. The gloves come in packs of 10 pairs with 10 polybags per case.

Lightweight

Fiberglass free

Free from silicone

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy