Delta Plus VENICUTD08 Grey Polyurethane Work Gloves, Size 7, Polyurethane Coating
- RS Stock No.:
- 302-446
- Mfr. Part No.:
- VECUTD08GRG307
- Brand:
- Delta Plus
Subtotal (1 pair)*
$26.16
(exc. GST)
$28.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $26.16 |
*price indicative
- RS Stock No.:
- 302-446
- Mfr. Part No.:
- VECUTD08GRG307
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Polyurethane | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 8 | |
| Coating | Polyurethane | |
| Series | VENICUTD08 | |
| Resistance Features | Cut Resistant | |
| Safety Standard | ANSI, EN 388:2016 + A1:2018, ISO 13997 | |
| Standards/Approvals | ANSI ISEA 105 A4, CE, EN 388 4 X 4 2 D, ISO 13997 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Polyurethane | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 8 | ||
Coating Polyurethane | ||
Series VENICUTD08 | ||
Resistance Features Cut Resistant | ||
Safety Standard ANSI, EN 388:2016 + A1:2018, ISO 13997 | ||
Standards/Approvals ANSI ISEA 105 A4, CE, EN 388 4 X 4 2 D, ISO 13997 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Level D cut resistant glove ideal for dry conditions. It is suitable for applications in public works, building, finishing works, craftsmanship, maintenance, automotive and mining.
Anti slip properties of the polyurethane coating provides good grip
User friendly worksite package including three pairs for weekly use
Related links
- Delta Plus VENICUTD08 Grey Polyurethane Work Gloves Polyurethane Coating
- Delta Plus VENICUTD08 Grey Polyurethane Work Gloves Polyurethane Coating
- Delta Plus VENICUTD08 Blue Size 11, Polyurethane Coating
- Delta Plus VENICUTD08 Blue Size 8, Polyurethane Coating
- Delta Plus VENICUTF08 Black Size 7, Polyurethane Coating
- Delta Plus VE702P White Polyurethane Work Gloves Polyurethane Coating
- Delta Plus VENICUTD10 Black Size 7, Polyurethane Coating
- Mapa ULTRANE 551 Grey Polyurethane Work Gloves Polyurethane Coating
