Delta Plus GFA115K Grey Leather Work Gloves, Size 10
- RS Stock No.:
- 301-994
- Mfr. Part No.:
- GFA115K
- Brand:
- Delta Plus
Subtotal (1 pair)*
$16.78
(exc. GST)
$18.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 60 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $16.78 |
*price indicative
- RS Stock No.:
- 301-994
- Mfr. Part No.:
- GFA115K
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Leather | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Welding | |
| Number of Gloves | 24 | |
| Safety Standard | EN 12477, EN 388, EN 407 | |
| Series | GFA115K | |
| Standards/Approvals | CE, EN 12477 TYPE B, EN388:2016+A1:2018 2 1 1 1 X, EN 407 4 1 3 X 4 X, ISO 13997 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Leather | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Welding | ||
Number of Gloves 24 | ||
Safety Standard EN 12477, EN 388, EN 407 | ||
Series GFA115K | ||
Standards/Approvals CE, EN 12477 TYPE B, EN388:2016+A1:2018 2 1 1 1 X, EN 407 4 1 3 X 4 X, ISO 13997 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Delta Plus Thermal leather glove combines excellent flexibility and finesse, making it ideal for welding work in heavy industry. It features high performance HEATnocut fibber, offering resistance to contact heat up to 100°C for 15 seconds, ensuring both protection and comfort in demanding tasks.
Abrasion resistance
Tear resistance
Pierce resistance
Cut resistance ISO 13997
Related links
- Delta Plus GFA115K Grey Leather Work Gloves, Size 10
- Delta Plus TC716 Grey Leather Work Gloves, Size 10
- Delta Plus FCN29 Grey Leather Work Gloves, Size 10
- Delta Plus TIG15K Grey Leather Work Gloves, Size 10
- Delta Plus TC716 Grey Leather Work Gloves, Size 9
- FRONTIER FRRIGSWAGBR Grey Leather Work Gloves, Size 10
- Liscombe 421 Grey Leather Work Gloves, Size 10
- Honeywell Safety RewoMech Black Size 10
