Delta Plus EOS NOCUT VV909 Black, Grey, Yellow Nitrile Rubber Work Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 301-499
- Mfr. Part No.:
- VV909JA08
- Brand:
- Delta Plus
Subtotal (1 pair)*
$29.65
(exc. GST)
$32.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $29.65 |
*price indicative
- RS Stock No.:
- 301-499
- Mfr. Part No.:
- VV909JA08
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Nitrile Rubber | |
| Colour | Black, Grey, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 60 | |
| Resistance Features | Cut Resistant | |
| Coating | Nitrile | |
| Series | EOS NOCUT VV909 | |
| Mechanical Hazards EN 388 | Yes | |
| Standards/Approvals | ANSI ISEA 105, CE, EN 388, ISO 13997 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Nitrile Rubber | ||
Colour Black, Grey, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 60 | ||
Resistance Features Cut Resistant | ||
Coating Nitrile | ||
Series EOS NOCUT VV909 | ||
Mechanical Hazards EN 388 Yes | ||
Standards/Approvals ANSI ISEA 105, CE, EN 388, ISO 13997 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Impact glove is designed for heavy work, offering high flexibility and lightness with honeycomb style PVC reinforcements. Flexible reinforcements provide enhanced protection against impacts and pinching, while the nitrile coating ensures excellent grip in oily or greasy environments.
Abrasion resistance
Tear resistance
Pierce resistance
Cut resistance ISO 13997
Related links
- Delta Plus EOS NOCUT VV909 Black Yellow Nitrile Work Gloves Nitrile Coating
- Delta Plus EOS NOCUT VV909 Black Yellow Nitrile Work Gloves Nitrile Coating
- Delta Plus EOS NOCUT VV909 Black Yellow Nitrile Work Gloves Nitrile Coating
- Delta Plus VV910 Black Yellow Nitrile Work Gloves Nitrile Coating
- Delta Plus VV910 Black Yellow Nitrile Work Gloves Nitrile Coating
- Delta Plus VV910 Black Yellow Nitrile Work Gloves Nitrile Coating
- Delta Plus VV910 Black Yellow Nitrile Work Gloves Nitrile Coating
- Delta Plus EOS FLEX VV920 Black Polyester Work Gloves Uncoated Coating
