Milwaukee General Black Polyester Work Gloves, Size 11, XXL, Polyurethane Coating
- RS Stock No.:
- 212-494
- Mfr. Part No.:
- 4932493242
- Brand:
- Milwaukee
Subtotal (1 pack of 12 pairs)*
$38.66
(exc. GST)
$42.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $38.66 | $3.222 |
*price indicative
- RS Stock No.:
- 212-494
- Mfr. Part No.:
- 4932493242
- Brand:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Work Gloves | |
| Size | 11, XXL | |
| Material | Polyester | |
| Lining Material | Polyester | |
| Colour | Black | |
| Series | General | |
| Coating | Polyurethane | |
| Number of Gloves | 24 | |
| Safety Standard | EN 388:2016/3121A, EN ISO 21420, UKCA | |
| Resistance Features | Breathable | |
| Standards/Approvals | EN388:2016 (3121A), EN ISO 21420, UKCA | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Work Gloves | ||
Size 11, XXL | ||
Material Polyester | ||
Lining Material Polyester | ||
Colour Black | ||
Series General | ||
Coating Polyurethane | ||
Number of Gloves 24 | ||
Safety Standard EN 388:2016/3121A, EN ISO 21420, UKCA | ||
Resistance Features Breathable | ||
Standards/Approvals EN388:2016 (3121A), EN ISO 21420, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee General handling gloves are lightweight and thin gloves with polyurethane coating. They are designed to provide optimal comfort and dexterity. They are deal for general applications, assembly, handling, carpentry, renovation. They are available in different sizes S to XXL.
Optimal comfort and dexterity
Polyster Coating
XXL size
Lightweight and thin
Related links
- Milwaukee General Black Polyester Work Gloves L, Polyurethane Coating
- Milwaukee General Black Polyester Work Gloves Polyurethane Coating
- Milwaukee General Black Polyester Work Gloves S, Polyurethane Coating
- Milwaukee General Black Polyester Work Gloves, Polyurethane Coating
- Unigloves Nitrex 255RP Black Recycled Polyester Work Gloves Polyurethane Coating
- Milwaukee SMARTSWIPE Black Size 11/3XL, Polyurethane Coating
- Wonder Grip OP-1300G OPTY Grey Nylon General Handling Gloves Polyurethane Coating
- Wonder Grip OP-1300B OPTY Black Nylon General Handling Gloves Polyurethane Coating
