GUIDE GLOVES GUIDE 3304 Black, Blue, Grey Elastane, Glycerol, Glycose, Nitrile Rubber, Nylon Work Gloves, Size 6,

Subtotal (1 pack of 6 pairs)*

$57.95

(exc. GST)

$63.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$57.95$9.658

*price indicative

RS Stock No.:
276-425
Mfr. Part No.:
GUIDE 3304 T6
Brand:
GUIDE GLOVES
Find similar products by selecting one or more attributes.
Select all

Brand

GUIDE GLOVES

Size

6

Product Type

Work Gloves

Material

Elastane, Glycerol, Glycose, Nitrile Rubber, Nylon

Colour

Black, Blue, Grey

Resistance Features

Mechanical Protection

Safety Standard

EN 388:2016, EN 407:2004, EN 420:2003 + A1:2009

Mechanical Hazards EN 388

Yes

Coating

Nitrile

Number of Gloves

12

Series

GUIDE 3304

Standards/Approvals

Contact heat level 1, Oeko-Tex certified

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The GUIDE GLOVES ENVI sustainable products series glove, designed with environmental responsibility in mind. Manufactured using less energy and water, these gloves are also free from DMF, butadiene, and silicon. The glove features a 15 gg liner made from glycose/glycerol starch with a small amount of nylon for enhanced sustainability and excellent moisture management. It is approved for contact heat level 1 and is OekoTex certified.

Tight fit

Knitted Cuff

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy