Wonder Grip OP-1300G OPTY Grey Nylon General Handling Gloves, Size XS/06, Polyurethane Coating

Subtotal (1 pack of 12 pairs)*

$36.48

(exc. GST)

$40.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$36.48$3.04

*price indicative

RS Stock No.:
240-366
Mfr. Part No.:
OP1300G0612
Brand:
Wonder Grip
Find similar products by selecting one or more attributes.
Select all

Brand

Wonder Grip

Product Type

General Handling Gloves

Size

XS/06

Lining Material

Nylon

Material

Nylon

Colour

Grey

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

1

EN 388 Blade

1

Number of Gloves

12

Mechanical Hazards EN 388

Yes

Coating

Polyurethane

Safety Standard

EN 388:4141X, EN 407 X1XXXX

Resistance Features

General Handling, Heat Resistant

Series

OP-1300G OPTY

Standards/Approvals

CE, REACH, UKCA, OEKO-TEX

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Wonder Grip Gloves are ultra thin, PU coated general handling gloves designed for exceptional comfort and dexterity. These gloves offer an unparalleled thin and smooth protective coating, providing a second skin feel. The ultra lightweight seamless liner ensures a snug fit for maximum dexterity, while the proprietary ultra thin PU coating guarantees a secure grip in both dry and wet conditions.

Longer cuff offering superior protection and comfort

Heat resistance

Designed to reproduce the natural shape of the hand

Breathable on the back of the hand

Skin friendly

1 Pack of 12 Pair(s)
$36.48
1 Pack of 12 Pair(s)
$36.48
1 Pack of 12 Pair(s)
$36.48
1 Pack of 12 Pair(s)
$36.48

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy