Wonder Grip WG-1875 DEXCUT Black, Blue HPPE, Mineral Fibre, Nylon, Polyester, Spandex Gloves, Size 8, M, Nitrile Coating

Subtotal (1 pack of 12 pairs)*

$177.54

(exc. GST)

$195.29

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +$177.54$14.795

*price indicative

RS Stock No.:
240-329
Mfr. Part No.:
WG18750812
Brand:
Wonder Grip
Find similar products by selecting one or more attributes.
Select all

Brand

Wonder Grip

Size

8, M

Product Type

Gloves

Material

HPPE, Mineral Fibre, Nylon, Polyester, Spandex

Colour

Black, Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Cut Resistant, General Purpose, Heat Resistant

Safety Standard

ANSI, EN 388:4X32C, EN 407 X1XXXX, ISO

Coating

Nitrile

Series

WG-1875 DEXCUT

Number of Gloves

24

Standards/Approvals

EN 388 4X32C, EN 407 X1XXXX

RoHS Status: Exempt

COO (Country of Origin):
CN
The Wonder Grip Gloves comes with a single nitrile coating constructed on an 18 gauge polyester and spandex liner. The in house developed shell provides unrevealed comfort and unparalleled flexibility in its category. It also benefits from the wonder grip performance coating offering heat resistance and a strong grip. It is touchscreen and smartphone compatible for better working conditions.

Excellent tactile sensitivity with superior comfort

Lightweight seamless liner offering dexterity with cut level A3/C protection

Reinforced thumb crotch for increased protection and extended use life

Related links