Hexarmor 3062 Yellow HPPE, Metal Fibre Work Gloves, Size 6, XS, Nitrile Foam Coating
- RS Stock No.:
- 216-706
- Mfr. Part No.:
- 6068706
- Brand:
- Hexarmor
Subtotal (1 pair)*
$49.04
(exc. GST)
$53.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $49.04 |
*price indicative
- RS Stock No.:
- 216-706
- Mfr. Part No.:
- 6068706
- Brand:
- Hexarmor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hexarmor | |
| Product Type | Work Gloves | |
| Size | 6, XS | |
| Material | HPPE, Metal Fibre | |
| Colour | Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Nitrile Foam | |
| Safety Standard | ANSI ISEA 105:2016, EN 388:2016 + A1:2018, EN 407:2020 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Heat Resistant, Oil Resistant, Puncture Resistant | |
| Number of Gloves | 1 | |
| Series | 3062 | |
| Standards/Approvals | ANSI/ISEA 105-2016, ANSI/ISEA A9, EN388:2016+A1:2018 3X43F, EN 407:2020 | |
| Select all | ||
|---|---|---|
Brand Hexarmor | ||
Product Type Work Gloves | ||
Size 6, XS | ||
Material HPPE, Metal Fibre | ||
Colour Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Nitrile Foam | ||
Safety Standard ANSI ISEA 105:2016, EN 388:2016 + A1:2018, EN 407:2020 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Heat Resistant, Oil Resistant, Puncture Resistant | ||
Number of Gloves 1 | ||
Series 3062 | ||
Standards/Approvals ANSI/ISEA 105-2016, ANSI/ISEA A9, EN388:2016+A1:2018 3X43F, EN 407:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Dehn work gloves are designed for maximum visibility and durability, featuring a hi-vis color on the back-of-hand and a reinforced thumb saddle for enhanced performance. Made with silicone-free materials, these gloves ensure safety and compliance in demanding work environments.
Touchscreen capabilities
Ultimate dexterity and tactility
Related links
- Hexarmor 3062 Yellow HPPE Size 11, Nitrile Foam Coating
- Hexarmor 3062 Yellow HPPE Nitrile Foam Coating
- Hexarmor 3062 Yellow HPPE Size 9 Nitrile Foam Coating
- Hexarmor Helix 3062 Yellow HPPE Size 10/XL, Nitrile Foam Coating
- Hexarmor Helix 3062 Yellow HPPE Size 7 Nitrile Foam Coating
- Hexarmor 3023 Black Polyester Work Gloves, Nitrile Foam Coating
- Hexarmor rubiflex S XG27BI Yellow Cotton Work Gloves, Nitrile Foam Coating
- Hexarmor 3023 Black Polyester Work Gloves S, Nitrile Foam Coating
