Milwaukee Cute Black, Grey Nitrile Nitrile Work Gloves, Nitrile Coating
- RS Stock No.:
- 212-502
- Mfr. Part No.:
- 4932471623
- Brand:
- Milwaukee
Subtotal (1 pack of 12 pairs)*
$296.92
(exc. GST)
$326.61
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $296.92 | $24.743 |
*price indicative
- RS Stock No.:
- 212-502
- Mfr. Part No.:
- 4932471623
- Brand:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Work Gloves | |
| Material | Nitrile | |
| Lining Material | Nitrile | |
| Colour | Black, Grey | |
| Safety Standard | EN, EN ISO | |
| Resistance Features | Cut Resistant | |
| Series | Cute | |
| Number of Gloves | 24 | |
| Coating | Nitrile | |
| Standards/Approvals | EN ISO 21420 and EN388:2016 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Work Gloves | ||
Material Nitrile | ||
Lining Material Nitrile | ||
Colour Black, Grey | ||
Safety Standard EN, EN ISO | ||
Resistance Features Cut Resistant | ||
Series Cute | ||
Number of Gloves 24 | ||
Coating Nitrile | ||
Standards/Approvals EN ISO 21420 and EN388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Cut resistance gloves offers durability and better protection against sharp objects due to the double nitrile coating. It provides excellent grip, the nitrile coating is ideal for wet environments and oily surfaces. It is available in S to XXL size.
Better grip on wet and oily surfaces
Smartswipe technology
EN Certified
L size
Related links
- Milwaukee High Cut F Black Size 9 Nitrile Coating
- Milwaukee CUT A Black/Red Nitrile Cut Resistant Work Gloves L, Nitrile Coating
- Milwaukee Fully Dip Cut Black/Red Polyester Oil Resistant Work Gloves L, Nitrile Coating
- Milwaukee CUT E Black Size 11 Nitrile Coating
- Milwaukee CUT E Black Size 10 Nitrile Coating
- Milwaukee CUT E Black Size 7 Nitrile Coating
- Milwaukee CUT E Black Size 8 Nitrile Coating
- Milwaukee HI Dex Black Nylon Size 9 Nitrile Coating
