Milwaukee Winter Cut B Black, Red Fibreglass, HPPE Work Gloves, Size 10/XL, Latex Coating
- RS Stock No.:
- 212-462
- Mfr. Part No.:
- 4932480609
- Brand:
- Milwaukee
Subtotal (1 pack of 12 pairs)*
$253.29
(exc. GST)
$278.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $253.29 | $21.108 |
*price indicative
- RS Stock No.:
- 212-462
- Mfr. Part No.:
- 4932480609
- Brand:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Size | 10/XL | |
| Product Type | Work Gloves | |
| Material | Fibreglass, HPPE | |
| Colour | Black, Red | |
| Coating | Latex | |
| Number of Gloves | 24 | |
| Safety Standard | EAC, EN 388:2016, EN 511, EN ISO 21420, UKCA, Ukraine | |
| Series | Winter Cut B | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | EAC, EN388:2016 (2242B), EN511 (X1X), EN ISO 21420, UKCA, Ukraine | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Size 10/XL | ||
Product Type Work Gloves | ||
Material Fibreglass, HPPE | ||
Colour Black, Red | ||
Coating Latex | ||
Number of Gloves 24 | ||
Safety Standard EAC, EN 388:2016, EN 511, EN ISO 21420, UKCA, Ukraine | ||
Series Winter Cut B | ||
Resistance Features Cut Resistant | ||
Standards/Approvals EAC, EN388:2016 (2242B), EN511 (X1X), EN ISO 21420, UKCA, Ukraine | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee gloves feature an acrylic lining to keep hands warm in tough conditions. They offer excellent grip in wet environments with a latex coating and a breathable back. The 15-gauge design ensures optimal dexterity for precise tasks.
Colour code Blue
Packaged by 15
Related links
- Milwaukee Winter Cut B Black HPPE Work Gloves Latex Coating
- Milwaukee Winter Cut B Black HPPE Work Gloves L, Latex Coating
- Milwaukee Winter Cut Black HPPE Work Gloves Latex Coating
- Milwaukee Winter Cut Black HPPE Work Gloves Latex Coating
- Milwaukee Winter Cut Black HPPE Work Gloves, Latex Coating
- Milwaukee Winter Cut Black HPPE Work Gloves S, Latex Coating
- Milwaukee Winter Cut Black HPPE Work Gloves Latex Coating
- Milwaukee Winter Cut D Black HPPE Work Gloves Latex Coating
