Milwaukee Winter Cut Black, Grey Fibreglass, HPPE Work Gloves, Size 10/XL, Latex Coating
- RS Stock No.:
- 207-491
- Mfr. Part No.:
- 4932479564
- Brand:
- Milwaukee
Subtotal (1 pack of 12 pairs)*
$426.44
(exc. GST)
$469.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $426.44 | $35.537 |
*price indicative
- RS Stock No.:
- 207-491
- Mfr. Part No.:
- 4932479564
- Brand:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Work Gloves | |
| Size | 10/XL | |
| Material | Fibreglass, HPPE | |
| Colour | Black, Grey | |
| Safety Standard | EN, EN ISO 21420, UKCA | |
| Resistance Features | Cut Resistant | |
| Coating | Latex | |
| Series | Winter Cut | |
| Number of Gloves | 24 | |
| Standards/Approvals | EN388:2016 (3x43E), EN511 (01X), EN ISO 21420, UKCA | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Work Gloves | ||
Size 10/XL | ||
Material Fibreglass, HPPE | ||
Colour Black, Grey | ||
Safety Standard EN, EN ISO 21420, UKCA | ||
Resistance Features Cut Resistant | ||
Coating Latex | ||
Series Winter Cut | ||
Number of Gloves 24 | ||
Standards/Approvals EN388:2016 (3x43E), EN511 (01X), EN ISO 21420, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee anti-cut winter gloves have winter insulation and double acrylic lining which will keep your hand warm while working in cold conditions. The 13 gauge in the outer lining and 10 gauge in the inner lining, which allows good finger movement. The improved water resistance protects your hands from cold and wet conditions thanks to the 3/4 double-dipped latex coverage.
Two piece lining for durability
Ease of finger movement
EN Certified
XL size
Related links
- Milwaukee Winter Cut Black HPPE Work Gloves Latex Coating
- Milwaukee Winter Cut B Black HPPE Work Gloves Latex Coating
- Milwaukee Winter Cut Black HPPE Work Gloves, Latex Coating
- Milwaukee Winter Cut Black HPPE Work Gloves L, Latex Coating
- Milwaukee Winter Cut Black HPPE Work Gloves Latex Coating
- Milwaukee Winter Cut Black HPPE Work Gloves, Latex Coating
- Milwaukee Winter Cut Black HPPE Work Gloves S, Latex Coating
- Milwaukee Winter Cut Black HPPE Work Gloves Latex Coating
