Wonder Grip WG-787 DEXCUT Black, Green Elastane, Mineral Fibre, PEHD, Polyester, UHMWPE Cut Resistant Gloves, Size 8, M,
- RS Stock No.:
- 193-670
- Mfr. Part No.:
- WG787L0812
- Brand:
- Wonder Grip
Subtotal (1 pack of 12 pairs)*
$274.59
(exc. GST)
$302.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $274.59 | $22.883 |
*price indicative
- RS Stock No.:
- 193-670
- Mfr. Part No.:
- WG787L0812
- Brand:
- Wonder Grip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wonder Grip | |
| Size | 8, M | |
| Product Type | Cut Resistant Gloves | |
| Material | Elastane, Mineral Fibre, PEHD, Polyester, UHMWPE | |
| Colour | Black, Green | |
| Safety Standard | EN 388 | |
| Number of Gloves | 24 | |
| Coating | Nitrile | |
| Resistance Features | Cut Resistant | |
| Series | WG-787 DEXCUT | |
| Standards/Approvals | EN 388, ISO 13997 grade D | |
| Select all | ||
|---|---|---|
Brand Wonder Grip | ||
Size 8, M | ||
Product Type Cut Resistant Gloves | ||
Material Elastane, Mineral Fibre, PEHD, Polyester, UHMWPE | ||
Colour Black, Green | ||
Safety Standard EN 388 | ||
Number of Gloves 24 | ||
Coating Nitrile | ||
Resistance Features Cut Resistant | ||
Series WG-787 DEXCUT | ||
Standards/Approvals EN 388, ISO 13997 grade D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Wonder Grip Glove is a 30 cm long nitrile-coated with a 13-gauge HPPE, mineral fiber, and spandex liner offering cut resistance (ISO 13997 grade D). Made from Tsunooga high-performance polyethylene fibers, it provides superior cut resistance, flexibility, and comfort for dry and oily applications. The glove's design ensures full hand protection, breathability, and durability, with a longer lifespan due to the thumb crotch reinforcement.
Soft flexible liner with Tsunooga Japanese yarn for cut level A4/D protection
Excellent tactile sensitivity and superior comfort
Reinforced thumb crotch for increased protection and extended lifespan
Related links
- Wonder Grip WG-787 DEXCUT Black Size 7 Nitrile Coating
- Wonder Grip WG-787 DEXCUT Black Size 11/3XL, Nitrile Coating
- Wonder Grip WG-787 DEXCUT Black Size 10/XL, Nitrile Coating
- Wonder Grip WG-787 DEXCUT Black Size 9 Nitrile Coating
- Wonder Grip WG-787 DEXCUT Black Mineral Fibre UHMWPE Cut Resistant Gloves, Nitrile Coating
- Wonder Grip WG-787 DEXCUT Black Mineral Fibre UHMWPE Cut Resistant Gloves L, Nitrile
- Wonder Grip WG-787 DEXCUT Black Mineral Fibre UHMWPE Cut Resistant Gloves S, Nitrile
- Wonder Grip WG-787 DEXCUT Black Mineral Fibre UHMWPE Cut Resistant Gloves Nitrile
