Coverguard EUROWINTER MX100 Black, Blue Microfibre, Micromesh Gloves, Size 7

Subtotal (1 bag of 5 pairs)*

$183.44

(exc. GST)

$201.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$183.44$36.688

*price indicative

RS Stock No.:
150-011
Mfr. Part No.:
1WIDX00007
Brand:
Coverguard
Find similar products by selecting one or more attributes.
Select all

Brand

Coverguard

Size

7

Product Type

Gloves

Material

Microfibre, Micromesh

Colour

Black, Blue

Number of Gloves

100

Safety Standard

EN

Series

EUROWINTER MX100

Resistance Features

General Handling, Transport, Logistic

Standards/Approvals

EN388:2016 + A1:2018 and EN511:2006 compliant

EN 511 Cold

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Coverguard Gloves feature a palm made from durable black microfiber fabric, complemented by a breathable black micromesh back and blue oxford fabric. The warm fleece lining is enhanced with a waterproof and breathable membrane, keeping your hands comfortable in various conditions. Integrated PU touchscreen grip on the fingertips of the thumb, index, and middle fingers allows for easy device use. The neoprene wrist includes a secure Velcro fastening, ensuring a snug fit. Ideal for construction, finishing work, infrastructure, and logistics.

High thermal protection

Perfect wrist adjustment

EN388:2016 + A1:2018 and EN511:2006 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy