NITRAS SAFETY 3560W/SOFT GRIP Orange Nylon Gloves, Size 10, Latex Coating
- RS Stock No.:
- 145-574
- Mfr. Part No.:
- 3560W-10
- Brand:
- NITRAS SAFETY
Subtotal (1 pack of 12 pairs)*
$113.99
(exc. GST)
$125.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $113.99 | $9.499 |
*price indicative
- RS Stock No.:
- 145-574
- Mfr. Part No.:
- 3560W-10
- Brand:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Size | 10 | |
| Product Type | Gloves | |
| Material | Nylon | |
| Colour | Orange | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN ISO 21420:2020, EN 511:2006, EN 388:2016 + A1:2018 | |
| Resistance Features | Abrasion Resistant | |
| Coating | Latex | |
| Series | 3560W/SOFT GRIP | |
| Number of Gloves | 24 | |
| Standards/Approvals | EN 388:2016+A1:2018, EN ISO 21420:2020, EN 511:2006 | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Size 10 | ||
Product Type Gloves | ||
Material Nylon | ||
Colour Orange | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN ISO 21420:2020, EN 511:2006, EN 388:2016 + A1:2018 | ||
Resistance Features Abrasion Resistant | ||
Coating Latex | ||
Series 3560W/SOFT GRIP | ||
Number of Gloves 24 | ||
Standards/Approvals EN 388:2016+A1:2018, EN ISO 21420:2020, EN 511:2006 | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NITRAS SAFETY Winter gloves are made from durable nylon and come in a vibrant orange color. They feature a seamless terry loop interior for exceptional comfort. The gloves have a double coating, the lower layer is fully coated in orange latex, while the upper layer consists of sanded dark blue latex and is partially coated on the palm and fingertips. With a knitted wrist for a snug fit, these gloves offer extreme softness and flexibility, ensuring maximum dexterity, making them perfect for precise tasks in winter conditions.
Abrasion resistance
Blade cut resistance
Tear resistance
Puncture resistance
Blade cut resistance
Related links
- NITRAS SAFETY 3560W/SOFT GRIP Orange Nylon Glove Latex Coating
- NITRAS SAFETY 3560W/SOFT GRIP Orange Nylon Glove Latex Coating
- NITRAS SAFETY 3560W/SOFT GRIP Orange Size 11, Latex Coating
- NITRAS SAFETY NITRAS TAEKI Black Size 10, Latex Coating
- NITRAS SAFETY NYLOTEX Black Size 10, Latex Coating
- NITRAS SAFETY 3550/OIL GRIP Black Size 10, Nitrile Coating
- NITRAS SAFETY NITRAS Grey Nylon Glove Polyurethane Coating
- NITRAS SAFETY NITRAS White Nylon Glove Polyurethane Coating
